Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6050BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41AH4706
Product RangeBuccaneer 6000
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.040 |
| 25+ | $64.840 |
| 50+ | $60.820 |
| 100+ | $59.090 |
| 250+ | $57.360 |
Price for:Each
Minimum: 1
Multiple: 1
$70.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXF6050BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.41AH4706
Product RangeBuccaneer 6000
Fibre Optic Connector TypeLC
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
Connector Body MaterialNylon (Polyamide) Body
Product RangeBuccaneer 6000
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
62.5µm / 125µm
Product Range
Buccaneer 6000
Fibre Type
Multimode
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
Alternatives for PXF6050B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
