Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI08RPF03AFL001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AC0486
Product RangeBuccaneer M8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.580 |
| 10+ | $46.360 |
| 25+ | $43.220 |
| 50+ | $41.450 |
| 100+ | $39.270 |
| 250+ | $37.360 |
| 500+ | $34.770 |
Price for:Each
Minimum: 1
Multiple: 1
$50.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXMBNI08RPF03AFL001Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.17AC0486
Product RangeBuccaneer M8 Series
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeBuccaneer M8 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.9"
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
100mm
Product Range
Buccaneer M8 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
