Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6014/16S/CRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.87AK2108
Product Range6000 Series Buccaneer
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 10+ | $9.970 |
| 25+ | $9.330 |
| 50+ | $8.740 |
| 100+ | $8.280 |
| 250+ | $7.860 |
| 500+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$10.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP6014/16S/CRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.87AK2108
Product Range6000 Series Buccaneer
Product Range6000 Series Buccaneer
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts16Contacts
Circular Contact TypeCrimp / Solder Socket - Contacts Not Supplied
Coupling StylePush-Twist
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP66, IP68, IP69K
IP RatingIP66, IP68, IP69K
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Technical Specifications
Product Range
6000 Series Buccaneer
No. of Contacts
16Contacts
Coupling Style
Push-Twist
Connector Body Plating
-
Contact Plating
-
IP Rating
IP66, IP68, IP69K
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp / Solder Socket - Contacts Not Supplied
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Contact Material
-
IP Rating
IP66, IP68, IP69K
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Alternatives for PXP6014/16S/CR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
