Print Page
A-0805-C-05DB
LED Panel Mount Indicator, Orange, 17.463 mm, 20 mA, 600 foot lambert
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBUYOUT
Manufacturer Part NoA-0805-C-05DBCopy
Newark Part No.51R6231
LED ColorOrange
Mounting Hole Dia17.463mm
Forward Current If20mA
Luminous Intensity600foot lambert
SVHCTo Be Advised
Technical Specifications
LED Color
Orange
Forward Current If
20mA
SVHC
To Be Advised
Mounting Hole Dia
17.463mm
Luminous Intensity
600foot lambert
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate