Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part No23SL40410Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30AK0708
Product RangeSL Series
Your Part Number
141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.740 |
| 5+ | $60.110 |
| 10+ | $58.260 |
| 25+ | $55.470 |
| 50+ | $51.640 |
| 100+ | $47.920 |
| 250+ | $46.970 |
Price for:Each
Minimum: 1
Multiple: 1
$63.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part No23SL40410Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30AK0708
Product RangeSL Series
Product RangeSL Series
Contact ConfigurationDPDT
Switch TerminalsQuick Connect
Contact Voltage AC Max250V
Contact Current AC Max10A
IP RatingIP60
IP RatingIP60
Contact Voltage DC Max30V
Contact Current DC Max5A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SL Series
Switch Terminals
Quick Connect
Contact Current AC Max
10A
IP Rating
IP60
Contact Current DC Max
5A
Contact Configuration
DPDT
Contact Voltage AC Max
250V
IP Rating
IP60
Contact Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Alternatives for 23SL40410
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
