Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoHDS001LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel82AC2891RL
Cut Tape82AC2891
Product RangeHDS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.620 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.360 |
| 25+ | $2.250 |
| 50+ | $2.150 |
| 100+ | $2.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoHDS001LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel82AC2891RL
Cut Tape82AC2891
Product RangeHDS Series
Product RangeHDS Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height1.4mm
External Width3mm
External Depth3.5mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
HDS Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3mm
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
1.4mm
External Depth
3.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
