Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoITS40FR3SRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel82AC2898RL
Cut Tape82AC2898
Product RangeITS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.720 | $10.72 |
| Total Price | $10.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 10+ | $10.300 |
| 25+ | $9.730 |
| 50+ | $9.390 |
| 100+ | $9.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoITS40FR3SRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel82AC2898RL
Cut Tape82AC2898
Product RangeITS Series
Product RangeITS Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StylePlunger for Cap
Actuating Force220gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.7mm x 6.2mm
IP RatingIP40
IP RatingIP40
IlluminationIlluminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ITS Series
Switch Mounting
Surface Mount
Actuating Force
220gf
Switch Dimensions (L x W)
6.7mm x 6.2mm
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Side Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 12VDC
IP Rating
IP40
Illumination
Illuminated
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
