Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR241NGULCLFSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30AK6267
Product RangeKMR 2 Series
Your Part Number
4,496 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.170 |
| 250+ | $0.895 |
| 500+ | $0.804 |
| 1000+ | $0.730 |
| 5000+ | $0.667 |
Price for:Each
Minimum: 10
Multiple: 10
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR241NGULCLFSCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30AK6267
Product RangeKMR 2 Series
Product RangeKMR 2 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Actuating Force400gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)4.2mm x 2.8mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KMR 2 Series
Switch Mounting
Surface Mount
Actuating Force
400gf
Switch Dimensions (L x W)
4.2mm x 2.8mm
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Rating
50mA at 32VDC
IP Rating
IP40
Illumination
Non Illuminated
Alternatives for KMR241NGULCLFS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
