Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC1101J LFSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AK3642
Product RangeKSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.853 |
| 250+ | $0.654 |
| 500+ | $0.586 |
| 1000+ | $0.533 |
| 5000+ | $0.487 |
Price for:Each
Minimum: 10
Multiple: 10
$8.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC1101J LFSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.46AK3642
Product RangeKSC Series
Product RangeKSC Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound - Without Button
Actuating Force160gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KSC Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
6.2mm x 6.2mm
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round - Without Button
Contact Rating
50mA at 32VDC
IP Rating
IP67
Illumination
Non Illuminated
Alternatives for KSC1101J LFS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
