Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC221G LFSCopy
Newark Part No.35C4305
Product RangeDeviceBus Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC221G LFSCopy
Newark Part No.35C4305
Product RangeDeviceBus Series
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorYellow
No. of Max Strands x Strand Size19 x 30AWG, 19 x 28AWG
Voltage Rating300V
Jacket MaterialCPE
Conductor MaterialTinned Copper
External Diameter12.065mm
Product RangeDeviceBus Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
-
Jacket Color
Yellow
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
DeviceBus Series
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
19 x 30AWG, 19 x 28AWG
Jacket Material
CPE
External Diameter
12.065mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
