Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC2TE41J LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38AJ3817RL
Cut Tape38AJ3817
Product RangeKSC Series
Your Part Number
974 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.691 | $6.91 |
| Total Price | $6.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.691 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC2TE41J LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel38AJ3817RL
Cut Tape38AJ3817
Product RangeKSC Series
Product RangeKSC Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force400gf
Contact Rating3mA at 24VDC
Switch Dimensions (L x W)6.2mm x 6.3mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KSC Series
Switch Mounting
Surface Mount
Actuating Force
400gf
Switch Dimensions (L x W)
6.2mm x 6.3mm
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
3mA at 24VDC
IP Rating
IP67
Illumination
Non Illuminated
Alternatives for KSC2TE41J LFS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
