Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC4TE41J LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK1739
Product RangeKSC Series
Your Part Number
960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.050 |
| 25+ | $0.994 |
| 50+ | $0.942 |
| 100+ | $0.891 |
| 250+ | $0.840 |
| 500+ | $0.756 |
| 1000+ | $0.687 |
Price for:Each
Minimum: 10
Multiple: 10
$10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC4TE41J LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK1739
Product RangeKSC Series
Product RangeKSC Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force4N
Contact Rating3mA at 24VDC
Switch Dimensions (L x W)6.2mm x 6.3mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KSC Series
Switch Mounting
Surface Mount
Actuating Force
4N
Switch Dimensions (L x W)
6.2mm x 6.3mm
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
3mA at 24VDC
IP Rating
IP67
Illumination
Non Illuminated
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
