Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS221G LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35AH1272
Product RangeKSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 18000+ | $0.559 |
Price for:Each (Supplied on Cut Tape)
Minimum: 18000
Multiple: 18000
$10,062.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS221G LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35AH1272
Product RangeKSS Series
Product RangeKSS Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force200gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)5.5mm x 3.5mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KSS221G LFS is a single-pole single-throw (SPST) subminiature SMT Tactile Switch with gull wing termination, standard actuator, momentary action function and NO contact. The KSR series switch has silver contact and low profile of 1.7mm.
- Excellent tactile feel
- High shear force
- Large flat top
- 2N (200g) Operating force
- <100mΩ Contact resistance
- ≥250VDC Dielectric strength
Technical Specifications
Product Range
KSS Series
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
5.5mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 32VDC
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Alternatives for KSS221G LFS
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
