Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS321G LFSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel58M7867RL
Cut Tape58M7867
Product RangeKSS Series
Your Part Number
2,924 In Stock
108,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.938 | $9.38 |
| Total Price | $9.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.938 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSS321G LFSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel58M7867RL
Cut Tape58M7867
Product RangeKSS Series
Product RangeKSS Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force200gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)5.5mm x 4.4mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
KSS Series
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
5.5mm x 4.4mm
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 32VDC
IP Rating
IP40
Illumination
Non Illuminated
Alternatives for KSS321G LFS
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
