Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKT11P3JM34 LFSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel39AH6816
Cut Tape35AH1344
Product RangeKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1100 | $2.650 | $2,915.00 |
| Total Price | $2,915.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1100+ | $2.650 |
Full Reel
| Quantity | Price |
|---|---|
| 1100+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKT11P3JM34 LFSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel39AH6816
Cut Tape35AH1344
Product RangeKT Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force300gf
Contact Rating1VA at 32VAC/VDC
Switch Dimensions (L x W)6.3mm x 6.6mm
IP RatingIP57
IlluminationNon Illuminated
Product RangeKT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
1VA at 32VAC/VDC
IP Rating
IP57
Product Range
KT Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
6.3mm x 6.6mm
Illumination
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Alternatives for KT11P3JM34 LFS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
