Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKXT 311 LHSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel25AH9712RL
Cut Tape25AH9712
Product RangeKXT3 Series
Your Part Number
254 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.435 | $4.35 |
| Total Price | $4.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.435 |
| 25+ | $0.408 |
| 50+ | $0.389 |
| 100+ | $0.369 |
| 250+ | $0.344 |
| 500+ | $0.326 |
| 1000+ | $0.309 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKXT 311 LHSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel25AH9712RL
Cut Tape25AH9712
Product RangeKXT3 Series
Product RangeKXT3 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force100gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)3.5mm x 2mm
IP RatingIP60
IP RatingIP60
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KXT3 Series
Switch Mounting
Surface Mount
Actuating Force
100gf
Switch Dimensions (L x W)
3.5mm x 2mm
IP Rating
IP60
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP60
Illumination
Non Illuminated
Alternatives for KXT 311 LHS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
