Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS001RULCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.55AK1033
Product RangeSDS Series
Your Part Number
5,563 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.560 |
| 25+ | $1.470 |
| 50+ | $1.400 |
| 100+ | $1.310 |
| 250+ | $1.220 |
| 500+ | $1.090 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDS001RULCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.55AK1033
Product RangeSDS Series
Product RangeSDS Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10µA
Contact Voltage DC Nom1.8V
External Height2mm
External Width5mm
External Depth5.7mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SDS Series
Switch Terminals
Solder
Contact Voltage DC Nom
1.8V
External Width
5mm
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
SPST-NO
Contact Current Max
10µA
External Height
2mm
External Depth
5.7mm
Alternatives for SDS001RULC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
