Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoSPA06BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AC3186
Product RangeSPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.820 |
| 10+ | $8.390 |
| 25+ | $7.960 |
| 50+ | $7.540 |
| 100+ | $7.230 |
| 250+ | $6.620 |
| 500+ | $6.070 |
| 1000+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSPA06BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AC3186
Product RangeSPA Series
No. of Circuits6Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max20V
Contact Current DC Max10mA
Product RangeSPA Series
Switch TypeSIP
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
20V
Product Range
SPA Series
SVHC
No SVHC (15-Jan-2018)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
10mA
Switch Type
SIP
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
