Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoT103MH9ABECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35AH8187
Product RangeT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $14.880 |
| 250+ | $13.930 |
Price for:Each
Minimum: 200
Multiple: 200
$2,976.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoT103MH9ABECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.35AH8187
Product RangeT Series
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeT Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsPC Pin, Right Angle
Contact Voltage DC Nom20V
SVHCLead
Product Overview
The T series Sub-miniature Toggle Switch available in PC and panel mount options. It has epoxy terminal seal and are compatible with all bottom-wash PCB cleaning methods. It has chrome-plated brass actuator, nickel-plated brass bushing and stainless steel housing.
- Compact size-small footprint
- Single and double pole models
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Contact Configuration
SPDT
Product Range
T Series
Contact Current Max
-
Switch Terminals
PC Pin, Right Angle
SVHC
Lead
Alternatives for T103MH9ABE
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
