Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoV70113SS05QCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AC3759
Product RangeV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 10+ | $5.930 |
| 25+ | $5.620 |
| 50+ | $5.330 |
| 100+ | $5.100 |
| 250+ | $4.680 |
| 500+ | $4.290 |
| 1000+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoV70113SS05QCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AC3759
Product RangeV Series
Contact ConfigurationSPST
Switch OperationOn-Off
Switch MountingPanel Mount
Product RangeV Series
Contact Current Max10A
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPST
Switch Mounting
Panel Mount
Contact Current Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (15-Jan-2018)
Switch Operation
On-Off
Product Range
V Series
Contact Voltage AC Max
125V
Orientation
Vertical
Alternatives for V70113SS05Q
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
