Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoZMTG03CJS02WCE24Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30AK7634
Product RangeZMT Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.530 |
| 100+ | $7.070 |
| 250+ | $6.540 |
| 500+ | $6.100 |
| 1000+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$8.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoZMTG03CJS02WCE24Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.30AK7634
Product RangeZMT Series
Microswitch TypeMiniature
Microswitch ActuatorSimulated Leaf Roller
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max3A
Contact Voltage DC Nom-
Product RangeZMT Series
Contact Voltage AC Nom250V
Operating Force Max170gf
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
ZMT Series
Operating Force Max
170gf
Microswitch Actuator
Simulated Leaf Roller
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jan-2018)
Alternatives for ZMTG03CJS02WCE24
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
