ALPHAWIRE
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
                                                                                                  2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Mixers, Powered
                                                                                                  Print Page

                                                                                                  AA60

                                                                                                  3 INPUT MIXER AMPLIFIER ROHS COMPLIANT: YES

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ATLAS SOUND AA60
                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoAA60
                                                                                                  Newark Part No.45T7014
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoAA60
                                                                                                  Newark Part No.45T7014
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • 1 Mic in w/phantom power
                                                                                                  • 2 Stereo line inputs
                                                                                                  • Dual line outputs
                                                                                                  • Pre Out/ Power in patch
                                                                                                  • Remote and VOX activated Mute
                                                                                                  • Route any source combination or entire mix bus to Zone 2 (MOH Out)
                                                                                                  • Special Low Cut filter is 6dBu / octave at 400Hz and also bypasses front panel bass control to allow use with paging horns like APX40TN and AP-15T
                                                                                                  • Height: 3. 66” (94mm)
                                                                                                  • Width: 8. 27” (210mm)
                                                                                                  • Depth: 10. 87” (276mm)
                                                                                                  • Frequency Response: 50Hz - 20kHz
                                                                                                  • Connector Type: Phoenix and RCA
                                                                                                  • UL Listed

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate