Print Page
BIA-100
BI-AXIAL PA HORN WITH GIMBAL MOUNT ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATLAS SOUND
Manufacturer Part NoBIA-100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.52T7577
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $394.510 |
Price for:Each
Minimum: 1
Multiple: 1
$394.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoBIA-100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.52T7577
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The BIA-100 is a bi-axial horn with twin air columns and exponential bell for wide-angle coverage with a linear frequency response. The horn provides excellent acoustic loading maintained to a 350 Hz low-frequency roll-off and optimizes delivery of high and mid-range signal levels. The BIA-100 is designed for use with compression drivers having 1 3/8"-18 male threads and .707" throat openings. The easily-mounted horn features the labor-saving patented gimbal-mount bracket assembly which allows for directional positioning up to 180° vertically and horizontally.
- Accepts All Atlas Sound and 1 3/8" - 18 Thread Compression Drivers with Throat Openings of 0.7" Dia.
- High-Efficiency Bi-Axial Horn Provides 130° x 60° Wide-Angle Sound Coverage
- Nominal Frequency Response of 350-8,000 Hz for High-Intelligibility Voice, Signaling and Full-Range Music in Indoor/Outdoor Applications
- Patented 180° Gimbal-Mount for Installation Flexibility
- Height: 10 1/4" (26.035 cm)
- Width: 21" (53.34 cm)
- Depth: 19 1/4" (48.895 cm)
- Dispersion: 130° x 60°
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate