Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
11R1084

RoHS

Date/Lot Code

Each
1+
$270.210
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
370W
Single Phase
-
2.4A
50Hz / 60Hz
-
IP20
100VAC
115VAC
AVT12 Series
52T3428

RoHS

Date/Lot Code

Each
1+
$1,462.230
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
11kW
Three Phase
-
22.5A
50Hz / 60Hz
-
IP21
380VAC
480VAC
Altivar 212 Series
06AC3141

RoHS

Date/Lot Code

Each
1+
$935.170
3+
$883.830
5+
$832.500
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
-
17.5A
50Hz / 60Hz
-
IP20
200VAC
240VAC
Altivar Machine ATV320 Series
06AC3143

RoHS

Date/Lot Code

Each
1+
$1,335.110
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
-
33A
50Hz / 60Hz
-
IP20
200VAC
240VAC
Altivar Machine ATV320 Series
81Y2373

RoHS

Each
1+
$2,251.330
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
3kW
Three Phase
-
12A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
01AC4629

RoHS

Each
1+
$1,386.500
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
-
17A
50Hz / 60Hz
-
IP20
380VAC
500VAC
Altivar Machine ATV320 Series
97Y8316

RoHS

Each
1+
$7,355.980
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
30kW
Three Phase
-
61.5A
50Hz / 60Hz
-
IP21
380VAC
480VAC
Altivar Process ATV600 Series
66AH5178

RoHS

Each
1+
$742.380
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.3A
2.3A
50Hz / 60Hz
IP20
IP20
380VAC
500VAC
Altivar Machine ATV320
66AH5181

RoHS

Each
1+
$779.930
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
4.1A
50Hz / 60Hz
IP20
IP20
380VAC
500VAC
Altivar Machine ATV320
66AH5176

RoHS

Each
1+
$495.620
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
4.8A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar Machine ATV320
66AH5174

RoHS

Each
1+
$601.560
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
1.5A
1.5A
50Hz / 60Hz
IP20
IP20
380VAC
500VAC
Altivar Machine ATV320
69AH7857

RoHS

Each
1+
$2,101.300
5+
$2,063.800
10+
$2,008.710
25+
$1,959.790
50+
$1,716.810
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
16A
16A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
66AH5162

RoHS

Each
1+
$996.390
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
3.7A
3.7A
50Hz / 60Hz
IP21
IP21
380VAC
480VAC
Altivar 212
69AH7848

RoHS

Each
1+
$436.590
5+
$423.180
10+
$404.690
25+
$386.160
50+
$338.280
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
69AH7854

RoHS

Each
1+
$863.460
5+
$836.930
10+
$800.380
25+
$763.730
50+
$669.040
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
2.2kW
Three Phase
5A
5A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
02AH4285

RoHS

Each
1+
$1,971.490
5+
$1,936.310
10+
$1,884.620
25+
$1,838.720
50+
$1,610.760
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
7.5kW
Three Phase
17A
17A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
02AH4289

RoHS

Each
1+
$2,385.750
5+
$2,249.480
10+
$2,201.630
25+
$2,101.250
50+
$2,039.060
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
11kW
Three Phase
25A
25A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
66AH5182

RoHS

Each
1+
$730.490
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
11A
11A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar Machine ATV320
69AH3222

RoHS

Each
1+
$431.110
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Three Phase
1.5A
1.5A
50Hz / 60Hz
IP20
IP20
323VAC
528VAC
MS300
70AJ1139
Each
1+
$1,124.840
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
5.5kW
Three Phase
-
12A
60Hz
-
IP20
380VAC
480VAC
PowerXL DM1 PRO Series
70AJ1140

RoHS

Each
1+
$2,469.860
5+
$2,346.370
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
7.5kW
Three Phase
-
16A
60Hz
-
IP20
380VAC
480VAC
PowerXL DM1 PRO Series
81Y2377

RoHS

Each
1+
$4,208.510
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
11kW
Three Phase
-
48A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
02AH4296

RoHS

Each
1+
$771.920
5+
$748.210
10+
$715.530
25+
$682.760
50+
$598.110
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.5kW
Three Phase
4A
4A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
69AH7855

RoHS

Each
1+
$1,117.390
5+
$1,097.450
10+
$1,068.160
25+
$1,042.140
50+
$912.930
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
3.7kW
Three Phase
8A
8A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
66AH9404

RoHS

Each
1+
$338.740
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
1-25 of 435 items
of 18 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB