ATV630D30N4
Variable Speed Drive, Altivar Process 630 Series, Embedded, Three Phase, 30 kW, 380 to 480 Vac

| Quantity | Price |
|---|---|
| 1+ | $10,684.670 |
| 5+ | $9,349.100 |
| 10+ | $7,746.400 |
| 25+ | $6,945.040 |
| 50+ | $6,410.810 |
Product Information
Product Overview
The ATV630D30N4 from Schneider Electric is an Altivar process ATV600 series forced convection wall mount variable speed drive. This variable speed drive with embedded services dedicated to process industry and utilities for 3 phases synchronous, asynchronous and special motors. It has certifications such as ATEX zone 2/22, DNV-GL, ATEX INERIS, TUV, CSA and UL. It follows IEC 61000-3-12, EN/IEC 61800-3 environment 2 category C3, IEC 61508, IEC 60721-3, UL 508C, IEC 13849-1, EN/IEC 61800-3 environment 1 category C2, EN/IEC 61800-3, EN/IEC 61800-5-1 standards. It has line current of 40.5A at 380V (heavy duty), 35.8A at 480V (heavy duty), 53.3A at 380V (normal duty) and 45.9A at 480V (normal duty). It also has 22KW (heavy duty) 30KW (normal duty) motor power in KW 30hp (heavy duty) 40hp (normal duty) in motor power hp.
- Rated supply voltage range from 380VAC to 480VAC
- 50Hz to 60Hz supply, 0.0001KHz to 0.5KHz output and 4KHz nominal switching frequency
- IP21 conforms IEC 61800-5-1, IEC 60529
- Ethernet, Modbus serial and Modbus TCP communication port protocol
- 16 preset speeds discrete input logic
- 3/2 analogue input/output number, 8 discrete input number and 3 relay output number
- Dimension is 226mm x 673mm x 271mm (W x H x D), vertical +/- 10 degree operating position
- Ambient air temperature for operation range from 50°C to 60°C with derating factor
Applications
Motor Drive & Control
Technical Specifications
Variable Speed Drive
Three Phase
61.5A
IP21
480VAC
No SVHC (15-Jan-2018)
Synchronous / Asynchronous Motors
30kW
50Hz / 60Hz
380VAC
Altivar Process ATV600 Series
Alternatives for ATV630D30N4
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
