Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV320U07N4CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH5178
Product RangeAltivar Machine ATV320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $755.380 |
Price for:Each
Minimum: 1
Multiple: 1
$755.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV320U07N4CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH5178
Product RangeAltivar Machine ATV320
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeSynchronous / Asynchronous Motors
Power Rating750W
No. of PhasesThree Phase
Output Current Max2.3A
Output Current Max2.3A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max500VAC
Product RangeAltivar Machine ATV320
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Speed Drive
Power Rating
750W
Output Current Max
2.3A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
500VAC
SVHC
To Be Advised
Compatible Motor Type
Synchronous / Asynchronous Motors
No. of Phases
Three Phase
Output Current Max
2.3A
IP Rating
IP20
Supply Voltage Min
380VAC
Product Range
Altivar Machine ATV320
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
