| Quantity | Price |
|---|---|
| 1+ | $116.810 |
| 5+ | $102.210 |
| 10+ | $84.680 |
| 25+ | $75.930 |
| 50+ | $70.090 |
| 100+ | $65.420 |
| 250+ | $61.910 |
Product Information
Product Overview
The 2510KG1 is a Manual Motor Starting Switch with a thermoplastic enclosure, higher horsepower and current ratings. Type K motor starting switch provides manual "on-off" control of single- or three-phase AC motors, where overload protection is not required or is provided separately. This device is suitable for use with three-phase AC motors rated up to 20 horsepower. Compact construction and a 600V rating make this switch suitable for a wide range of industrial and commercial uses. Typical applications include small machine tools, pumps, fans, conveyors and many other types of electrical machinery. It may also be used on non-motor loads such as resistance heaters.
- Handle guard, with lock off standard
- NEMA type 1 surface mounting enclosure
Applications
Automation & Process Control, Motor Drive & Control, Industrial, Commercial, HVAC
Technical Specifications
Manual Starter
Single Phase
30A
575VAC
2510K Series
3hp
2 Pole
-
NEMA 1
To Be Advised
Alternatives for 2510KG1
1 Product Found
Legislation and Environmental
Product Compliance Certificate