Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoFPM-215-R8AE
Newark Part No.88AH3654
Product RangeFPM-200 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $898.130 |
Price for:Each
Minimum: 1
Multiple: 1
$898.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-215-R8AE
Newark Part No.88AH3654
Product RangeFPM-200 Series
Technical Datasheet
Meter Display TypeXGA TFT LCD Color
Display Size383.2mm x 307.3mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFPM-200 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
XGA TFT LCD Color
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
100VAC
Operating Temperature Min
0°C
Product Range
FPM-200 Series
Display Size
383.2mm x 307.3mm
Screen Size
15"
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate