Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part No6308-0500-0000Copy
Newark Part No.37AJ7897
Product Range6300 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $99.120 |
| 10+ | $94.170 |
| 25+ | $89.210 |
| 50+ | $84.260 |
| 100+ | $79.300 |
| 250+ | $74.340 |
Price for:Each
Minimum: 1
Multiple: 1
$99.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No6308-0500-0000Copy
Newark Part No.37AJ7897
Product Range6300 Series
Technical Datasheet
No. of Digits / Alpha8
Digit Height8mm
Supply Voltage Min10VDC
Supply Voltage Max300VDC
Panel Cutout Height22.6mm
Panel Cutout Width45.5mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range6300 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
6308-0500-0000 is an electronic LCD counter with 8 LCD digits bring together features, including optional programmable alert or preset capability. The front utilizes a high-contrast, reflective, 8-digit LCD with 0.32 inch [8mm] digits and seven icons, while at the back end dry contact, low voltage DC and high voltage DC and AC Inputs are available. The Model 63 family is designed with a rugged plastic housing that is qualified to NEMA 4/4X when properly installed using the gasket supplied. In addition, the unit is compliant with CE EMC standards to EN61326:2001 for industrial applications.
- Dual range counter, 40/500HZ dry contact input programming/Fpreset includes redi-alerts
- Reflective LCD display with 8 large (8mm) digits
- Internal 10+ year battery
- NEMA 4/4X, 12, and IP66 rated
- Optional front panel programming for flexible
- EMC compliant to EN61326:2001 for industrial environments
- CE compliant, UL and cUL recognized
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
10VDC
Panel Cutout Height
22.6mm
Operating Temperature Min
-20°C
Product Range
6300 Series
Digit Height
8mm
Supply Voltage Max
300VDC
Panel Cutout Width
45.5mm
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate