Product Information
Product Overview
The GROOV-SVR-WIN-BASE is a groov Server for Windows Solo provides the groov Solo platform. groov Solo lets you monitor and control one Modbus/TCP device or one Opto 22 SNAP PAC controller (SNAP PAC R-series, S-series or SoftPAC) or OptoEMU Sensor energy monitoring unit. No intermediary servers or protocol converters are required. It is installed on a Microsoft Windows computer and runs as a service. The groov software is stored and served on the Windows PC. The groov is Opto 22's simple way to build and view a mobile operator interface to monitor and control devices, systems and equipment from your smartphone or tablet. You build your mobile interface-your own custom mobile app-using any computer with a web browser (Chrome, Firefox, Safari, IE10). No programming or coding is required. You can mix devices and equipment from different manufacturers in the same interface if you wish. The interface you build can be used on an Apple or Android mobile device with the free groov View app.
- Provides a mobile operator interface for automation systems, OEM machines and other equipment
- Ready-made gadgets create a browser-based operator interface in minutes
- No programming required
- Email-based event notifications provide immediate system alerts
- Data simulator allows project testing without connecting to live machines or systems
- Secure sockets layer (SSL) encryption protects data
- No tag limits and no client licenses required
Applications
Automation & Process Control, Industrial, Communications & Networking
Notes
.NET Framework 3.5 or greater is required for all operating systems.
Technical Specifications
-
-
-
No SVHC (10-Jun-2022)
-
Groov Software
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate