Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMC014449CCopy
Newark Part No.25C0693
Technical Datasheet
Coaxial Cable TypeRG405
Conductor Area CSA-
Reel Length (Imperial)10ft
Reel Length (Metric)3.05m
External Diameter2.2mm
Impedance50ohm
Jacket ColorBrown
Jacket MaterialPTFE
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge-
Conductor MaterialCopper Coated Steel
SVHCTo Be Advised
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG405
Reel Length (Imperial)
10ft
External Diameter
2.2mm
Jacket Color
Brown
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
3.05m
Impedance
50ohm
Jacket Material
PTFE
Product Range
-
Conductor Material
Copper Coated Steel
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate