Print Page
FPFA-016-6016 AST
Heat Shrink Tubing Kit, Flame Retardant, 16 6" Long Pieces in Various Sizes, Polyolefin, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoFPFA-016-6016 ASTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90N7288
Product RangeFPFA Series
Also Known AsGTIN UPC EAN: 0054007566335
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $52.210 |
| 25+ | $48.390 |
| 100+ | $44.570 |
| 250+ | $40.740 |
| 500+ | $36.920 |
Price for:Pack of 16
Minimum: 1
Multiple: 1
$52.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPFA-016-6016 ASTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90N7288
Product RangeFPFA Series
Also Known AsGTIN UPC EAN: 0054007566335
Technical Datasheet
Kit Contents16-Pcs of 1/4" to 3/4" Flame-Retardant Heat Shrink Tubing
Product RangeFPFA Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for FPFA-016-6016 AST
1 Product Found
Product Overview
The FPFA-016-6016 AST is a flame-retardant flexible polyolefin Heat Shrink Tubing Assortment ideal for fire-resistant component coverings and flammable wire assemblies, as well as lightweight harness covering, wire marking and wire bundling.
- 2400psi Tensile strength
- 400% Ultimate elongation
- +1, -10% Longitudinal change
- 13000psi Secant modulus (2%)
- 1.5G/cm² Maximum specific gravity
- Non-corrosive solvent resistance corrosive effect
- 0.2% Water absorption
- Non-nutrient fungus resistance
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
16 Pieces of 1/4 to 3/4" flame-retardant heat shrink tubing.
Technical Specifications
Kit Contents
16-Pcs of 1/4" to 3/4" Flame-Retardant Heat Shrink Tubing
SVHC
No SVHC (15-Jan-2019)
Product Range
FPFA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability