Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGARDNER BENDER
Manufacturer Part NoHST-ASTB
Newark Part No.60AC4624
Product RangeHST Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.370 |
Price for:Pack of 160
Minimum: 1
Multiple: 1
$16.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part NoHST-ASTB
Newark Part No.60AC4624
Product RangeHST Series
Technical Datasheet
Kit Contents160 3"L Pcs of Black Thin Wall PO Heat Shrink Tubing in I.D's 3/32", 1/8", 3/16", 1/4", 3/4", 1/16", 3/8"
Product RangeHST Series
SVHCTo Be Advised
Product Overview
- Thin wall polyolefin heat shrink tubing in black
- 160 3" long pre-cut pieces in I.D's 3/32", 1/8", 3/16", 1/4", 3/4", 1/16", 3/8"
- Flame retardant, meets UL 224 VW-1; CSA C22.2 No.198.1, 125°C
- 2:1 shrink ratio
- Offers superior mechanical and abrasion protection
- Resists common fluids and solvents
- 600V/Mil dielectric strength
- Continuous operating temperature -40°C to 125°C
- Shrink temperature 125°C to 250°C
- Meets MIL-DTL-23053/5, Class 1 & 2, AMS 3636, 3637; DEF Std 59-79 Issue 3 Type 2a
Technical Specifications
Kit Contents
160 3"L Pcs of Black Thin Wall PO Heat Shrink Tubing in I.D's 3/32", 1/8", 3/16", 1/4", 3/4", 1/16", 3/8"
SVHC
To Be Advised
Product Range
HST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate