Coaxial Cable:

712 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
95B5034

RoHS

Spool of 1000
1+
$284.700
5+
$273.690
10+
$264.250
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
Solid
6.858mm
-
04F6121

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG62
22AWG
-
93ohm
1000ft
304.8m
Natural
LSPVC
Copper
Solid
5.18mm
-
15B3159

RoHS

Spool of 500
1+
$671.840
5+
$645.850
10+
$623.580
Min: 1 / Mult: 1
RG58
20AWG
-
51.5ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.902mm
-
04F6116

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG58
20AWG
-
53.5ohm
1000ft
304.8m
Natural
FEP
Copper
Solid
4.04mm
-
04F6730

RoHS

Spool of 500
1+
$809.820
5+
$778.500
10+
$751.650
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
6.96mm
-
30H1159

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PE
Copper Coated Steel
Solid
15.011mm
ControlBus Series
87K1129

RoHS

Spool of 1000
1+
$589.140
5+
$543.820
10+
$505.470
Min: 1 / Mult: 1
RG11
14AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
10.16mm
-
02F5771

RoHS

Date/Lot Code

Spool of 100
1+
$549.920
5+
$528.650
10+
$510.420
Min: 1 / Mult: 1
RG316
26AWG
-
50ohm
100ft
30.48m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.49mm
-
64J4623

RoHS

Spool of 1000
1+
$634.650
5+
$572.370
7+
$524.920
10+
$489.330
15+
$459.670
Min: 1 / Mult: 1
RG58
20AWG
-
50ohm
1000ft
305m
Black
PVC
Copper
Solid
4.95mm
-
96W6520

RoHS

Spool of 50
1+
$121.760
5+
$117.300
10+
$113.480
Min: 1 / Mult: 1
RG178
-
-
50ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
1.8mm
-
64W7011
Each
1+
$515.900
3+
$500.430
Min: 1 / Mult: 1
RG6Q
18AWG
0.82mm²
75ohm
1000ft
305m
White
PVDF
Copper
-
6.7mm
-
41AH1973

RoHS

Spool of 100
1+
$335.400
5+
$323.110
10+
$312.570
Min: 1 / Mult: 1
RG58/U
16AWG
-
50ohm
328ft
100m
Black
PE
Copper
19 x 0.28mm
5.4mm
-
66AH9220
Spool of 1000
1+
$3,372.970
5+
$3,242.520
10+
$3,130.700
Min: 1 / Mult: 1
0.5" Low Loss Coax
5AWG
-
50ohm
1000ft
304.8m
Black
PE
Copper Clad Aluminum
Solid
15.9mm
-
04F3325

RoHS

Spool of 500
1+
$725.140
5+
$697.100
10+
$673.060
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
6.858mm
-
30H4863

RoHS

Spool of 500
1+
$897.520
5+
$862.810
10+
$833.050
Min: 1 / Mult: 1
RG58
20AWG
-
50ohm
500ft
152m
Black
PVC
Copper
Solid
4.902mm
-
83F6768

RoHS

Spool of 1000
1+
$1,177.030
5+
$1,086.490
10+
$1,009.880
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.039mm
-
43W6210
Box of 500
1+
$53.890
Min: 1 / Mult: 1
RG6Q
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper Coated Steel
-
7.54mm
-
03F7183

RoHS

Spool of 500
1+
$3,161.210
5+
$3,038.950
10+
$2,934.160
Min: 1 / Mult: 1
RG316
26AWG
-
50ohm
500ft
152.4m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.438mm
-
87K1865

RoHS

Spool of 500
1+
$5,487.420
5+
$5,275.190
10+
$5,093.290
Min: 1 / Mult: 1
RG223
19AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
5.385mm
-
02F4219

RoHS

Spool of 500
1+
$1,666.270
5+
$1,601.830
10+
$1,546.590
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
500ft
152.4m
Black
PE
Copper
Solid
7.747mm
-
83F6770

RoHS

Spool of 1000
1+
$4,030.020
5+
$3,874.160
10+
$3,740.570
Min: 1 / Mult: 1
RG11
14AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
10.16mm
-
92B6207

RoHS

Spool of 500
1+
$11,221.700
5+
$10,787.710
10+
$10,415.720
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
500ft
152.4m
Black
Fluoropolymer
Copper
Solid
9.144mm
-
87K1858

RoHS

Spool of 1000
1+
$1,181.170
5+
$1,135.480
10+
$1,096.330
Min: 1 / Mult: 1
RG58
20AWG
-
52ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.902mm
-
91C3804

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
-
24AWG
-
75ohm
500ft
152.4m
Green
PVC
Copper
Solid
16.764mm
-
03F4221

RoHS

Spool of 500
1+
$4,571.280
5+
$4,394.500
10+
$4,242.960
Min: 1 / Mult: 1
RG62
22AWG
-
93ohm
500ft
152.4m
White
FEP
Copper
Solid
5.18mm
-
301-325 of 712 items
of 29 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M