
| Quantity | Price |
|---|---|
| 1+ | $284.700 |
| 5+ | $273.690 |
| 10+ | $264.250 |
Product Information
Product Overview
The 1829A 010U1000 is a Coaxial Cable with solid bare copper-covered steel conductor and gas-injected foam polyethylene insulation. This RG6 coaxial cable comes with a black PVC jacket, Duofoil® bonded aluminium foil-polyester tape shield and Duobond® II aluminium braid shield (60% coverage). The Duobond II (foil/braid) is a laminated shielding tape consisting of aluminium foil with an extra layer of heat-sensitive adhesive bonding the foil shield to the dielectric core. This foil shield provides 100% coverage and ensures maximum shield protection with an outer braid applied for greater protection against interference and to increase the overall tensile strength. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 126lbs Maximum recommended pulling tension
- 0.097µH/ft Nominal inductance
- 83% Nominal velocity of propagation
- 28Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 9Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -40 to 80°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
RG6
1000ft
6.858mm
Black
Solid
18AWG
No SVHC (10-Jun-2022)
-
304.8m
75ohm
PVC
-
Copper Coated Steel
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
