Coaxial Cable:

712 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
56J9309

RoHS

Spool of 1000
1+
$1,531.430
5+
$1,472.210
10+
$1,421.440
Min: 1 / Mult: 1
RG179
28.5AWG
-
75ohm
1000ft
304.8m
Yellow
PVC
Copper
Solid
2.54mm
-
43W6208
Box of 500
1+
$77.690
3+
$73.490
Min: 1 / Mult: 1
RG6Q
18AWG
0.82mm²
75ohm
500ft
152.4m
White
PVC
Copper
-
7.54mm
-
25C6907

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
-
-
Black
PVC
Copper Coated Steel
Solid
7.57mm
ControlBus Series
19C4861

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
-
26AWG
-
75ohm
500ft
152.4m
Gray
PVC
Silver Plated Copper
Solid
3.277mm
-
28B8802

RoHS

Spool of 100
1+
$222.000
3+
$212.290
5+
$203.800
10+
$195.310
25+
$183.180
More Pricing...
Min: 1 / Mult: 1
RG58
20AWG
0.52mm²
53ohm
100ft
30.5m
Black
PVC
Copper
Solid
4.95mm
-
87K1718

RoHS

Spool of 1000
1+
$5,045.830
5+
$4,850.690
10+
$4,683.420
Min: 1 / Mult: 1
RG316
26AWG
-
50ohm
1000ft
304.8m
White
FEP
Copper
7 x 34AWG
2.49mm
-
43W6195
Spool of 500
Pricing is unavailable. Please contact customer services.
RG59
20AWG
0.52mm²
75ohm
500ft
152.4m
White
PVC
Copper
-
6mm
-
43W6206
Box of 500
1+
$73.490
3+
$69.820
Min: 1 / Mult: 1
RG6Q
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
7.54mm
-
02F5657

RoHS

Spool of 1000
1+
$3,870.380
5+
$3,720.690
10+
$3,592.390
Min: 1 / Mult: 1
RG62
22AWG
-
93ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
Solid
6.05mm
-
43W6212
Box of 500
1+
$51.440
Min: 2 / Mult: 1
RG6Q
18AWG
0.82mm²
75ohm
500ft
152.4m
White
PVC
Copper Coated Steel
Solid
7.54mm
-
54X4839

RoHS

Spool of 1000
1+
$462.670
5+
$417.260
7+
$382.680
10+
$356.730
15+
$335.110
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
1000ft
305m
Black
PVC
Copper Coated Steel
7 x 34AWG
2.62mm
-
73AC8242

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$94.320
25+
$88.030
50+
$83.130
100+
$81.040
250+
$78.940
Min: 1 / Mult: 1
RG6U
18AWG
0.78mm²
75ohm
328ft
100m
Black
PVC
Copper Coated Steel
Solid
6.6mm
-
50AC7431

RoHS

Spool of 100
1+
$195.820
5+
$188.640
10+
$182.480
Min: 1 / Mult: 1
URM43
-
0.636mm²
50ohm
328ft
100m
Black
PVC
Copper
Solid
5mm
-
50B982

RoHS

Spool of 1000
1+
$1,512.240
5+
$1,395.920
10+
$1,297.480
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Purple
PVC
Copper
Solid
6.96mm
-
04F3227

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
Fluoropolymer
Copper
Solid
6.88mm
-
87K1503

RoHS

Spool of 1000
1+
$3,178.780
5+
$3,055.850
10+
$2,950.470
Min: 1 / Mult: 1
RG8
15AWG
-
50ohm
1000ft
304.8m
Black
PE
Copper
Solid
6.096mm
-
73H4806

RoHS

Spool of 1000
1+
$1,997.820
5+
$1,920.550
10+
$1,854.330
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Purple
PVC
Copper
7 x 29AWG
6.147mm
-
83F6764

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
RGM17/151
29AWG
-
50ohm
100ft
30.48m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
1.194mm
Conformable Series
91C3816

RoHS

Spool of 1000
1+
$566.550
5+
$544.640
10+
$525.850
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
7.569mm
-
87K1823

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
500ft
152.4m
Black
FEP
Steel
Solid
5.944mm
-
02F6037

RoHS

Spool of 500
1+
$734.460
5+
$706.060
10+
$681.710
Min: 1 / Mult: 1
-
27AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
7 x 35AWG
3.81mm
-
87K1320

RoHS

Spool of 500
1+
$290.920
5+
$279.680
10+
$270.030
Min: 1 / Mult: 1
RG6
18AWG
0.891mm²
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
6.756mm
-
87K7330

RoHS

Spool of 1000
1+
$2,526.720
5+
$2,429.000
10+
$2,345.240
Min: 1 / Mult: 1
RG62A
22AWG
-
93ohm
1000ft
304.8m
Black
PVC
Steel
Solid
6.071mm
-
87K1835

RoHS

Spool of 500
1+
$6,641.870
5+
$6,385.010
10+
$6,164.840
Min: 1 / Mult: 1
RG11
14AWG
-
75ohm
500ft
152.4m
Black
FEP
Copper
Solid
8.788mm
-
87K1130

RoHS

Spool of 1000
1+
$6,022.310
5+
$5,789.410
10+
$5,589.770
Min: 1 / Mult: 1
RG11
14AWG
-
75ohm
1000ft
304.8m
Black
Fluoropolymer
Steel
Solid
8.839mm
-
326-350 of 712 items
of 29 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M