Coaxial Cable:

7 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60R4557

RoHS

Spool of 50
1+
$120.010
5+
$111.290
10+
$103.920
Min: 1 / Mult: 1
RG179
-
75ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
2.8mm
96W6520

RoHS

Spool of 50
1+
$122.390
5+
$117.910
10+
$114.070
Min: 1 / Mult: 1
RG178
-
50ohm
164ft
50m
Black
PVC
Copper
7 x 0.1mm
1.8mm
58M9369

RoHS

Each
1+
$256.100
5+
$246.710
10+
$238.670
Min: 1 / Mult: 1
RG179
-
75ohm
328ft
100m
Black
PVC
Copper
7 x 0.1mm
2.8mm
39K4734

RoHS

Each
1+
$795.380
3+
$720.620
5+
$675.530
10+
$662.600
25+
$643.430
Min: 1 / Mult: 1
RG178
30AWG
50ohm
328ft
100m
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
1.8mm
31Y0716

RoHS

Spool of 100
1+
$505.750
100+
$491.110
200+
$483.310
Min: 1 / Mult: 1
RG316
-
50ohm
328ft
100m
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.5mm
59M6201

RoHS

Spool of 100
1+
$319.870
5+
$309.000
10+
$299.670
Min: 1 / Mult: 1
RG179
30AWG
75ohm
100ft
30.5m
Brown
FEP
Copper
7 x 0.1mm
2.54mm
81AK4306

RoHS

Each
1+
$203.910
10+
$192.580
25+
$182.870
50+
$178.020
100+
$173.160
Min: 1 / Mult: 1
RG178
-
50ohm
328.08ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
1.80mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M