Coaxial Cable:

15 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F4119

RoHS

Spool of 100
1+
$175.080
5+
$168.310
10+
$162.510
Min: 1 / Mult: 1
RG174
26AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper Coated Steel
7 x 34AWG
2.794mm
02F9846

RoHS

Spool of 100
1+
$149.310
3+
$137.520
5+
$131.920
10+
$123.490
25+
$114.520
More Pricing...
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
7 x 34AWG
2.54mm
87K7406

RoHS

Spool of 100
1+
$501.990
5+
$482.570
10+
$465.930
Min: 1 / Mult: 1
RG8
10AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper
Solid
10.287mm
03F2624

RoHS

Spool of 100
1+
$184.810
5+
$177.660
10+
$171.540
Min: 2 / Mult: 2
-
30AWG
-
75ohm
100ft
30.5m
Black
PVC
Copper
7 x 38AWG
2.46mm
59M6201

RoHS

Spool of 100
1+
$320.580
5+
$309.690
10+
$300.350
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
100ft
30.5m
Brown
FEP
Copper
7 x 0.1mm
2.54mm
02F4202

RoHS

Spool of 100
1+
$219.630
5+
$211.140
10+
$203.850
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 33AWG
4.902mm
12AJ7896

RoHS

Spool of 100
1+
$214.140
Min: 1 / Mult: 1
-
26AWG
-
50ohm
100ft
30.5m
Yellow
FEP
Copper
7 x 34AWG
2.54mm
83F6761

RoHS

Spool of 100
1+
$1,353.240
5+
$1,300.900
10+
$1,256.050
Min: 1 / Mult: 1
RG405
24AWG
-
50ohm
100ft
30.5m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.226mm
28B8802

RoHS

Spool of 100
1+
$222.000
3+
$212.290
5+
$203.800
10+
$195.310
25+
$183.180
More Pricing...
Min: 1 / Mult: 1
RG58
20AWG
0.52mm²
53ohm
100ft
30.5m
Black
PVC
Copper
Solid
4.95mm
06M4023

RoHS

Date/Lot Code

Spool of 100
1+
$433.680
10+
$429.290
Min: 1 / Mult: 1
RG196A
30AWG
0.06mm²
50ohm
100ft
30.5m
White
PTFE
Tinned Copper
7 x 38AWG
1.93mm
12AJ8075

RoHS

Date/Lot Code

Spool of 100
1+
$613.420
Min: 1 / Mult: 1
-
30AWG
-
50ohm
100ft
30.5m
Slate
FEP
Copper
7 x 38AWG
1.78mm
06M4020

RoHS

Spool of 100
1+
$170.000
3+
$162.580
5+
$156.070
10+
$149.570
25+
$140.270
More Pricing...
Min: 1 / Mult: 1
RG58A
21AWG
0.48mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
12AJ7886

RoHS

Spool of 100
1+
$814.750
Min: 1 / Mult: 1
-
26AWG
-
50ohm
100ft
30.5m
Black
FEP
Copper
7 x 34AWG
2.54mm
86K9100

RoHS

Spool of 100
1+
$357.930
10+
$354.320
Min: 1 / Mult: 1
RG58C
21AWG
0.48mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 0.183mm
4.95mm
18C0623

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
RG8
10AWG
-
50ohm
100ft
30.5m
Black
PVC
Copper
7 x 19AWG
10.29mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M