Hook Up Wire:

377 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
33AH6717

RoHS

1 Foot
1+
$1.920
Min: 1 / Mult: 1
Mica Glass
-
20AWG
0.52mm²
1ft
304.8mm
450°C
10 x 30AWG
300V
Nickel Plated Copper
2.1mm
CSA, NRTL, UL
HTMG Series
34AH4497

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$84.130
200+
$81.700
500+
$80.400
Min: 1 / Mult: 1
PVF2
Green
20AWG
0.6mm²
328ft
100m
150°C
19 x 32AWG
600V
Tinned Copper
1.4mm
-
Spec 44 Series
44W5441

RoHS

Each
1+
$225.040
5+
$219.590
10+
$214.900
Min: 1 / Mult: 1
Polymer
Black
-
4mm²
164ft
50m
90°C
-
1kV
Copper
5.2mm
-
OLFLEX SOLAR XLR-R Series
78M6682

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
-
Black
10AWG
5.26mm²
500ft
152.4m
-
-
600V
Copper
5.461mm
-
-
02F3966

RoHS

Spool of 1000
1+
$2,987.620
5+
$2,872.070
10+
$2,773.040
Min: 1 / Mult: 1
Rubber
Red
18AWG
-
1000ft
304.8mm
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
02F5305

RoHS

Spool of 1000
1+
$2,770.850
5+
$2,663.690
10+
$2,571.840
Min: 2 / Mult: 2
Unjacketed
-
14AWG
2.15mm²
1000ft
305m
200°C
Solid
-
Tinned Copper
1.651mm
-
-
79Y4620

RoHS

1 Meter
1+
$2.550
250+
$1.930
500+
$1.740
1000+
$1.560
5000+
$1.420
Min: 1 / Mult: 1
PVC
Dark Blue
14AWG
2.5mm²
-
-
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
44AC9218

RoHS

Spool of 25
5+
$5.270
Min: 5 / Mult: 1
PVC
White
22AWG
0.33mm²
25ft
7.62m
-
7 x 30AWG
300V
Tinned Copper
-
-
-
44AC9212

RoHS

Spool of 25
5+
$5.270
Min: 5 / Mult: 1
PVC
Orange
22AWG
0.33mm²
25ft
7.62m
-
7 x 30AWG
300V
Tinned Copper
-
-
-
58AC5920

RoHS

Box of 10
1+
$208.610
10+
$194.390
25+
$180.950
50+
$174.630
100+
$165.940
Min: 1 / Mult: 1
PVC
Red
5AWG
16mm²
32.8ft
10m
-
4116 x 0.07mm
1.5kV
Tinned Copper
8.5mm
-
FlexiStrom Series
42AC1123

RoHS

Spool of 500
1+
$160.620
10+
$149.760
25+
$140.440
50+
$135.790
100+
$131.140
Min: 1 / Mult: 1
PVC
Black
19AWG
0.75mm²
1640ft
500m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
44AC9215

RoHS

Spool of 25
5+
$5.030
Min: 5 / Mult: 1
PVC
Blue
22AWG
0.33mm²
25ft
7.62m
-
7 x 30AWG
300V
Tinned Copper
-
-
-
58AC5935

RoHS

Box of 10
1+
$113.020
25+
$107.520
50+
$102.420
100+
$99.280
250+
$96.530
Min: 1 / Mult: 1
Silicone
Black
11AWG
4mm²
32.8ft
10m
150°C
1036 x 0.07mm
1.5kV
Tinned Copper
5.4mm
-
SiliStrom Series
44AC9097

RoHS

Spool of 100
4+
$5.350
Min: 5 / Mult: 1
PVC
Brown
24AWG
0.2mm²
100ft
30.5m
-
7 x 32AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9058

RoHS

Spool of 25
1+
$8.810
Min: 5 / Mult: 1
PVC
Black
20AWG
0.52mm²
25ft
7.62m
-
10 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
75M3214

RoHS

1 Foot
1+
$13.500
Min: 200 / Mult: 1
Mica Glass
-
8AWG
8.3mm²
1ft
304.8mm
450°C
133 x 29AWG
600V
Nickel Plated Copper
6.1mm
CSA, NRTL, UL
HTMG Series
10F7546

RoHS

Each
1+
$16.050
Min: 1 / Mult: 1
PVDF
White
30AWG
-
50ft
15.2m
-
Solid
-
Silver Plated Copper
0.495mm
-
R30 Series
87K6364

RoHS

Spool of 500
1+
$1,489.770
5+
$1,432.150
10+
$1,382.770
Min: 1 / Mult: 1
PVC
Black
18AWG
-
500ft
152.4m
80°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
02F4924

RoHS

Spool of 1000
1+
$2,216.250
5+
$2,130.540
10+
$2,057.070
Min: 1 / Mult: 1
-
White, Yellow
16AWG
-
1000ft
305m
105°C
26 x 30AWG
-
Tinned Copper
2.489mm
MIL-W-76C
-
02F3970

RoHS

Spool of 100
1+
$406.120
5+
$390.420
10+
$376.960
Min: 2 / Mult: 2
Rubber
White
18AWG
-
100ft
30.5m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
35M3402

RoHS

Each
1+
$83.650
25+
$78.310
50+
$72.730
100+
$71.200
250+
$68.650
Min: 1 / Mult: 1
PVC
Green, Yellow
-
1mm²
-
-
-
Solid
-
Copper
-
-
-
07WX6023

RoHS

Each
1+
$64.910
15+
$62.380
30+
$57.310
50+
$54.770
100+
$52.240
More Pricing...
Min: 1 / Mult: 1
PVC
Yellow
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
94M8761

RoHS

MULTICOMP PRO
Pack of 2
1+
$15.900
10+
$13.770
25+
$12.420
Min: 1 / Mult: 1
-
-
33AWG
0.05mm²
62ft
19m
120°C
Solid
1.5kV
Tinned Copper
0.25mm
BS 4109
-
02F3969

RoHS

Spool of 100
1+
$406.120
5+
$390.420
10+
$376.960
Min: 2 / Mult: 2
Rubber
Blue
18AWG
-
100ft
30.5m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
42AC1137

RoHS

Spool of 500
1+
$393.160
10+
$366.540
25+
$354.250
50+
$341.970
100+
$327.630
Min: 1 / Mult: 1
PVC
Blue
14AWG
2.5mm²
1640ft
500m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
226-250 of 377 items
of 16 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M