Hook Up Wire:

377 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
44AC9109

RoHS

Spool of 25
4+
$2.200
Min: 5 / Mult: 1
PVC
Green
26AWG
0.13mm²
25ft
7.62m
-
7 x 34AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9160

RoHS

Spool of 50
1+
$15.580
100+
$12.740
250+
$11.640
500+
$10.830
1000+
$10.200
Min: 4 / Mult: 1
PVC
Brown
16AWG
1.31mm²
50ft
15.24m
-
19 x 29AWG
50V
Copper
2.67mm
-
-
79Y4702

RoHS

1 Meter
Pricing is unavailable. Please contact customer services.
PVC
Yellow
12AWG
4mm²
3.3ft
1m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
42AC1120

RoHS

Spool of 500
1+
$122.270
10+
$114.000
25+
$106.910
50+
$103.360
100+
$99.820
Min: 1 / Mult: 1
PVC
Yellow
21AWG
0.5mm²
1640ft
500m
105°C
16 x 0.2mm
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
42AH9196

RoHS

Date/Lot Code

Spool of 164
1+
$184.200
3+
$176.150
5+
$169.110
10+
$162.060
25+
$151.990
More Pricing...
Min: 1 / Mult: 1
MPPE
Black
15AWG
1.5mm²
164ft
50m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
29AH7183

RoHS

Spool of 500
1+
$160.620
10+
$149.760
25+
$140.440
50+
$135.790
100+
$131.140
Min: 1 / Mult: 1
PVC
Red
19AWG
0.75mm²
1640ft
500m
105°C
24 x 0.2mm
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
04F9540

RoHS

Spool of 100
1+
$1,051.740
Min: 1 / Mult: 1
Silicone Rubber
Black
14AWG
2.08mm²
100ft
30m
150°C
41 x 30AWG
10kV
Tinned Copper
3.91mm
UL AWM 3239
-
44AC9206

RoHS

Spool of 25
5+
$6.150
Min: 5 / Mult: 1
PVC
Green
18AWG
0.82mm²
25ft
7.62m
-
19 x 30AWG
300V
Tinned Copper
-
-
-
44AC9106

RoHS

Spool of 25
1+
$2.410
4+
$2.300
Min: 1 / Mult: 1
PVC
Brown
26AWG
0.13mm²
25ft
7.62m
-
7 x 34AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
50AC5149

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$99.390
200+
$96.520
500+
$94.990
Min: 1 / Mult: 1
PVDF
Black
21AWG
0.5mm²
328ft
100m
150°C
19 x 0.19mm
600V
Tinned Copper
1.31mm
-
-
07WX6021

RoHS

Each
1+
$64.910
15+
$62.380
30+
$57.310
50+
$54.770
100+
$52.240
More Pricing...
Min: 1 / Mult: 1
PVC
Blue
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
34C5093

RoHS

Each
1+
$87.440
10+
$83.730
30+
$80.030
50+
$76.320
100+
$68.910
More Pricing...
Min: 1 / Mult: 1
PVC
Black
14AWG
2.5mm²
82ft
25m
70°C
651 x 0.07mm
1.5kV
Copper
4mm
-
-
07WX6025

RoHS

Each
1+
$64.910
15+
$62.380
30+
$57.310
50+
$54.770
100+
$52.240
More Pricing...
Min: 1 / Mult: 1
PVC
Green
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
96F9098

RoHS

Date/Lot Code

Spool of 1000
1+
$304.680
10+
$301.610
Min: 1 / Mult: 1
PVC
White
22AWG
0.357mm²
1000ft
304.8m
80°C
7 x 0.255mm
300V
Tinned Copper
1.22mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
68Y7936

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
PVC
Light Blue
12AWG
4mm²
328ft
100m
105°C
56 x 0.3mm
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
44AC9170

RoHS

Spool of 250
1+
$53.870
25+
$49.220
50+
$45.800
100+
$44.320
250+
$42.860
Min: 4 / Mult: 1
PVC
Violet
16AWG
1.31mm²
250ft
76.2m
-
19 x 29AWG
50V
Copper
-
-
-
44AC9103

RoHS

Spool of 100
4+
$5.350
Min: 5 / Mult: 1
PVC
Gray
24AWG
0.2mm²
100ft
30.5m
-
7 x 32AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9207

RoHS

Spool of 25
5+
$6.150
Min: 5 / Mult: 1
PVC
Blue
18AWG
0.82mm²
25ft
7.62m
-
19 x 30AWG
300V
Tinned Copper
-
-
-
34AH3029

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$556.250
100+
$540.170
200+
$531.590
Min: 1 / Mult: 1
Polymer
Blue
15AWG
1.5mm²
328ft
100m
125°C
37 x 0.23mm
1.3kVAC
Tinned Copper
2.08mm
-
100G0111 Series
34AH4572

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$302.100
100+
$293.360
200+
$288.700
Min: 1 / Mult: 1
ETFE
Red
14AWG
1.94mm²
328ft
100m
150°C
19 x 27AWG
600V
Tinned Copper
2.2mm
-
Spec 55 Series
42AH9197

RoHS

Spool of 328
1+
$374.700
10+
$370.910
Min: 1 / Mult: 1
MPPE
Blue
15AWG
1.5mm²
328ft
100m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
42AH9129

RoHS

Spool of 328
1+
$307.430
10+
$304.320
Min: 1 / Mult: 1
MPPE
Black
-
1mm²
328ft
100m
105°C
56 x 0.16mm
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
31M0561

RoHS

Each
1+
$77.930
5+
$76.050
10+
$74.420
Min: 1 / Mult: 1
Silicone
Orange
19AWG
0.75mm²
328ft
100m
180°C
24 x 0.2mm
300V
Tinned Copper
2.4mm
-
OLFLEX HEAT 180 SiF Series
35M3425

RoHS

Each
1+
$123.380
10+
$119.070
25+
$115.610
50+
$112.590
100+
$109.140
Min: 1 / Mult: 1
PVC
Blue
-
-
328ft
100m
-
7 x 0.85mm
450V
Copper
4.8mm
-
-
58R1533

RoHS

Date/Lot Code

Spool of 100
1+
$38.760
5+
$37.800
20+
$37.080
100+
$35.840
Min: 1 / Mult: 1
MPPE
Red
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600V
Tinned Copper
0.86mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
276-300 of 377 items
of 16 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M