Hook Up Wire:

364 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87K2703

RoHS

Spool of 100
1+
$77.920
5+
$77.920
10+
$77.920
Min: 1 / Mult: 1
Unjacketed
-
24AWG
-
-
-
100ft
-
-
30.5m
200°C
Solid
-
Tinned Copper
0.533mm
-
-
02F3967

RoHS

Spool of 100
1+
$406.120
5+
$390.420
10+
$376.960
Min: 1 / Mult: 1
Rubber
Black
18AWG
-
-
-
100ft
-
-
30.5m
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
72C3142

RoHS

Each
1+
$73.430
10+
$70.180
30+
$66.930
50+
$63.680
100+
$57.180
More Pricing...
Min: 1 / Mult: 1
TPE
Red
-
-
-
2.5mm²
82ft
-
-
25m
90°C
651 x 0.07mm
750V
Copper
3.6mm
-
-
14M1977

RoHS

Each
1+
$30.570
25+
$28.070
50+
$25.580
100+
$23.780
250+
$22.280
Min: 1 / Mult: 1
PU
Natural
26AWG
0.4mm
0.02"
0.12568mm²
1476.38ft
390°C
1.11729g
450m
-
-
-
Copper
0.4mm
-
-
72C3152

RoHS

Each
1+
$531.830
5+
$490.280
10+
$459.110
25+
$427.960
50+
$386.410
Min: 1 / Mult: 1
Silicone Rubber
Black
4AWG
-
-
25mm²
32.8ft
-
-
10m
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
-
Silvolt-1V Series
91B1984

RoHS

Spool of 500
1+
$1,493.820
5+
$1,436.040
10+
$1,386.520
Min: 1 / Mult: 1
Rubber
Red
18AWG
-
-
-
500ft
-
-
152.4m
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
07WX0907

RoHS

Pack of 4
1+
$25.450
25+
$23.380
50+
$21.300
100+
$19.810
250+
$18.550
Min: 1 / Mult: 1
PU
Green
38AWG
-
-
-
111.5ft
-
-
34m
120°C
Solid
1.5kV
Copper
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
02F5685

RoHS

Spool of 100
1+
$583.110
5+
$560.560
10+
$541.230
Min: 1 / Mult: 1
PVC
Red
18AWG
-
-
-
100ft
-
-
30.5m
80°C
16 x 30AWG
40kV
Tinned Copper
5.283mm
-
-
87K6237

RoHS

Date/Lot Code

Spool of 100
1+
$340.640
5+
$327.460
10+
$316.170
Min: 1 / Mult: 1
Unjacketed
-
14AWG
-
-
2.15mm²
100ft
-
-
30.5m
200°C
Solid
-
Tinned Copper
1.651mm
-
-
93K4651

RoHS

Each
1+
$27.090
15+
$25.190
30+
$23.300
50+
$21.410
100+
$19.510
More Pricing...
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
-
-
4mm²
16ft
-
-
5m
70°C
1036 x 0.07mm
1.5kV
-
4.8mm
-
-
63H2519

RoHS

Date/Lot Code

Each
1+
$28.610
Min: 1 / Mult: 1
PVC
Black
18AWG
-
-
-
50ft
-
-
15.2m
105°C
65 x 36AWG
5kV
Tinned Copper
3.6mm
-
-
07WX6020

RoHS

Each
1+
$15.950
15+
$14.840
30+
$13.720
50+
$12.610
100+
$11.490
More Pricing...
Min: 1 / Mult: 1
PVC
Red
17AWG
-
-
1mm²
16ft
-
-
5m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
72C3153

RoHS

Each
1+
$531.830
5+
$490.280
10+
$459.110
25+
$427.960
50+
$386.410
Min: 1 / Mult: 1
Silicone Rubber
Red
4AWG
-
-
25mm²
32ft
-
-
10m
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
-
SiliStrom Series
02F5288

RoHS

Date/Lot Code

Spool of 100
1+
$86.100
5+
$82.770
10+
$79.920
Min: 1 / Mult: 1
Unjacketed
-
30AWG
-
-
-
100ft
-
-
30.5m
200°C
Solid
-
Tinned Copper
0.254mm
-
-
72C3141

RoHS

Each
1+
$86.730
10+
$83.050
30+
$79.380
50+
$75.700
100+
$68.350
More Pricing...
Min: 1 / Mult: 1
TPE
Black
-
-
-
2.5mm²
82ft
-
-
25m
90°C
651 x 0.07mm
750V
Copper
3.6mm
-
-
82T5260

RoHS

Spool of 5
1+
$19.520
15+
$18.150
30+
$16.780
50+
$15.420
100+
$14.060
More Pricing...
Min: 1 / Mult: 1
PVC
Black
14AWG
-
-
2.5mm²
16.4ft
-
-
5m
70°C
651 x 0.07mm
1.5kV
Copper
3.9mm
-
-
63H2515

RoHS

Each
1+
$44.360
Min: 1 / Mult: 1
Silicone Rubber
Red
18AWG
-
-
-
50ft
-
-
15.2m
150°C
192 x 41AWG
10kV
Copper
3.6mm
IEC 61010-31
-
87K7287

RoHS

Spool of 500
1+
$1,869.380
2+
$1,775.160
3+
$1,722.010
5+
$1,656.780
7+
$1,641.070
Min: 1 / Mult: 1
PVC
Red
18AWG
-
-
-
500ft
-
-
152.4m
80°C
16 x 30AWG
40kV
Tinned Copper
5.283mm
-
-
24M1724

RoHS

Each
1+
$31.920
25+
$29.320
50+
$26.710
100+
$24.830
250+
$23.270
Min: 1 / Mult: 1
-
Unjacketed
23AWG
-
-
0.246mm²
754.6ft
-
-
230m
-
Solid
-
Copper
0.56mm
BS 4520, BS 60317/20
-
63H2513

RoHS

Each
1+
$39.210
Min: 1 / Mult: 1
Silicone Rubber
Black
18AWG
-
-
-
50ft
-
-
15.2m
150°C
192 x 41AWG
10kV
Copper
3.6mm
IEC 61010-31
-
27M1336

RoHS

Spool of 100
1+
$2,155.920
Min: 1 / Mult: 1
Silicone Rubber
White
8AWG
-
-
8.61mm²
100ft
-
-
30.5m
150°C
133 x 29AWG
15kV
Copper
6.58mm
-
-
87K7290

RoHS

Spool of 500
1+
$2,291.880
5+
$2,203.240
10+
$2,127.270
Min: 1 / Mult: 1
Rubber
Red
18AWG
-
-
-
500ft
-
-
152.4m
90°C
65 x 36AWG
10kV
Tinned Copper
5.817mm
-
-
87K2702

RoHS

Date/Lot Code

Spool of 100
1+
$118.960
5+
$114.360
10+
$110.410
Min: 1 / Mult: 1
Unjacketed
-
20AWG
-
-
-
100ft
-
-
30.5m
200°C
Solid
-
Tinned Copper
0.838mm
-
-
02F5302

RoHS

Date/Lot Code

Spool of 100
1+
$217.270
5+
$208.870
10+
$201.670
Min: 1 / Mult: 1
Unjacketed
-
16AWG
-
-
-
100ft
-
-
30.5m
200°C
Solid
-
Tinned Copper
1.321mm
-
-
02F5621

RoHS

Spool of 100
1+
$271.630
5+
$261.130
10+
$252.130
Min: 1 / Mult: 1
PVC
Black
22AWG
-
-
-
100ft
-
-
30.5m
80°C
7 x 30AWG
17kV
Tinned Copper
3.048mm
-
-
1-25 of 364 items
of 15 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M