PVDF Hook Up Wire:

348 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
91B1984

RoHS

Spool of 500
1+
$1,493.820
5+
$1,436.040
10+
$1,386.520
Min: 1 / Mult: 1
Rubber
Red
-
18AWG
-
-
500ft
-
152.4m
-
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
72C3152

RoHS

Each
1+
$533.020
5+
$491.380
10+
$460.140
25+
$428.920
50+
$387.280
Min: 1 / Mult: 1
Silicone Rubber
Black
-
4AWG
-
25mm²
32.8ft
-
10m
-
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
-
Silvolt-1V Series
14M1977

RoHS

Each
1+
$30.130
25+
$27.670
50+
$25.200
100+
$23.430
250+
$21.950
Min: 1 / Mult: 1
PU
Natural
0.4mm
26AWG
0.02"
0.12568mm²
1476.38ft
390°C
450m
1.11729g
-
-
-
Copper
0.4mm
-
-
72C3142

RoHS

Each
1+
$89.860
10+
$86.610
30+
$83.350
50+
$80.100
100+
$73.590
More Pricing...
Min: 1 / Mult: 1
TPE
Red
-
-
-
2.5mm²
82ft
-
25m
-
90°C
651 x 0.07mm
750V
Copper
3.6mm
-
-
87K2703

RoHS

Spool of 100
1+
$77.920
5+
$77.920
10+
$77.920
Min: 1 / Mult: 1
Unjacketed
-
-
24AWG
-
-
100ft
-
30.5m
-
200°C
Solid
-
Tinned Copper
0.533mm
-
-
02F3967

RoHS

Spool of 100
1+
$406.120
5+
$390.420
10+
$376.960
Min: 1 / Mult: 1
Rubber
Black
-
18AWG
-
-
100ft
-
30.5m
-
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
02F5685

RoHS

Spool of 100
1+
$583.110
5+
$560.560
10+
$541.230
Min: 1 / Mult: 1
PVC
Red
-
18AWG
-
-
100ft
-
30.5m
-
80°C
16 x 30AWG
40kV
Tinned Copper
5.283mm
-
-
07WX0907

RoHS

Pack of 4
1+
$25.090
25+
$23.040
50+
$20.990
100+
$19.510
250+
$18.290
Min: 1 / Mult: 1
PU
Green
-
38AWG
-
0.008mm²
101.7ft
-
31m
-
120°C
Solid
1.5kV
Copper
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
07WX6020

RoHS

Each
1+
$16.260
15+
$15.150
30+
$14.030
50+
$12.920
100+
$11.800
More Pricing...
Min: 1 / Mult: 1
PVC
Red
-
17AWG
-
1mm²
16ft
-
5m
-
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
93K4651

RoHS

Each
1+
$29.900
15+
$28.000
30+
$26.110
50+
$24.200
100+
$22.310
More Pricing...
Min: 1 / Mult: 1
PVC
Green, Yellow
-
12AWG
-
4mm²
16ft
-
5m
-
70°C
1036 x 0.07mm
1.5kV
-
4.8mm
-
-
72C3153

RoHS

Each
1+
$533.020
5+
$491.380
10+
$460.140
25+
$428.920
50+
$387.280
Min: 1 / Mult: 1
Silicone Rubber
Red
-
4AWG
-
25mm²
32ft
-
10m
-
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
-
SiliStrom Series
87K6237

RoHS

Date/Lot Code

Spool of 100
1+
$340.640
5+
$327.460
10+
$316.170
Min: 1 / Mult: 1
Unjacketed
-
-
14AWG
-
2.15mm²
100ft
-
30.5m
-
200°C
Solid
-
Tinned Copper
1.651mm
-
-
63H2519

RoHS

Date/Lot Code

Each
1+
$28.610
Min: 1 / Mult: 1
PVC
Black
-
18AWG
-
-
50ft
-
15.2m
-
105°C
65 x 36AWG
5kV
Tinned Copper
3.6mm
-
-
02F5288

RoHS

Date/Lot Code

Spool of 100
1+
$86.100
5+
$82.770
10+
$79.920
Min: 1 / Mult: 1
Unjacketed
-
-
30AWG
-
-
100ft
-
30.5m
-
200°C
Solid
-
Tinned Copper
0.254mm
-
-
72C3141

RoHS

Each
1+
$88.750
10+
$85.070
30+
$81.390
50+
$77.710
100+
$70.350
More Pricing...
Min: 1 / Mult: 1
TPE
Black
-
-
-
2.5mm²
82ft
-
25m
-
90°C
651 x 0.07mm
750V
Copper
3.6mm
-
-
82T5260

RoHS

Spool of 5
1+
$19.900
15+
$18.530
30+
$17.170
50+
$15.800
100+
$14.430
More Pricing...
Min: 1 / Mult: 1
PVC
Black
-
14AWG
-
2.5mm²
16.4ft
-
5m
-
70°C
651 x 0.07mm
1.5kV
Copper
3.9mm
-
-
87K7287

RoHS

Spool of 500
1+
$1,869.380
2+
$1,775.160
3+
$1,722.010
5+
$1,656.780
7+
$1,641.070
Min: 1 / Mult: 1
PVC
Red
-
18AWG
-
-
500ft
-
152.4m
-
80°C
16 x 30AWG
40kV
Tinned Copper
5.283mm
-
-
63H2515

RoHS

Each
1+
$44.360
Min: 1 / Mult: 1
Silicone Rubber
Red
-
18AWG
-
-
50ft
-
15.2m
-
150°C
192 x 41AWG
10kV
Copper
3.6mm
IEC 61010-31
-
24M1724

RoHS

Each
1+
$31.460
25+
$28.880
50+
$26.320
100+
$24.460
250+
$22.920
Min: 1 / Mult: 1
-
Unjacketed
-
23AWG
-
0.246mm²
754.6ft
-
230m
-
-
Solid
-
Copper
0.56mm
BS 4520, BS 60317/20
-
02F3950

RoHS

Spool of 100
1+
$556.420
5+
$534.910
10+
$516.460
Min: 1 / Mult: 1
Rubber
Red
-
18AWG
-
-
100ft
-
30.5m
-
90°C
65 x 36AWG
10kV
Tinned Copper
5.817mm
-
-
63H2513

RoHS

Each
1+
$39.210
Min: 1 / Mult: 1
Silicone Rubber
Black
-
18AWG
-
-
50ft
-
15.2m
-
150°C
192 x 41AWG
10kV
Copper
3.6mm
IEC 61010-31
-
27M1336

RoHS

Spool of 100
1+
$2,155.920
Min: 1 / Mult: 1
Silicone Rubber
White
-
8AWG
-
8.61mm²
100ft
-
30.5m
-
150°C
133 x 29AWG
15kV
Copper
6.58mm
-
-
87K7290

RoHS

Spool of 500
1+
$2,291.880
5+
$2,203.240
10+
$2,127.270
Min: 1 / Mult: 1
Rubber
Red
-
18AWG
-
-
500ft
-
152.4m
-
90°C
65 x 36AWG
10kV
Tinned Copper
5.817mm
-
-
87K2702

RoHS

Date/Lot Code

Spool of 100
1+
$118.960
5+
$114.360
10+
$110.410
Min: 1 / Mult: 1
Unjacketed
-
-
20AWG
-
-
100ft
-
30.5m
-
200°C
Solid
-
Tinned Copper
0.838mm
-
-
02F5302

RoHS

Date/Lot Code

Spool of 100
1+
$217.270
5+
$208.870
10+
$201.670
Min: 1 / Mult: 1
Unjacketed
-
-
16AWG
-
-
100ft
-
30.5m
-
200°C
Solid
-
Tinned Copper
1.321mm
-
-
1-25 of 348 items
of 14 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M