Hook Up Wire:

371 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87K2703

RoHS

Spool of 100
1+
$77.920
5+
$77.920
10+
$77.920
Min: 1 / Mult: 1
Unjacketed
-
24AWG
-
100ft
30.5m
200°C
Solid
-
Tinned Copper
0.533mm
-
-
02F3967

RoHS

Spool of 100
1+
$406.120
5+
$390.420
10+
$376.960
Min: 1 / Mult: 1
Rubber
Black
18AWG
-
100ft
30.5m
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
72C3142

RoHS

Each
1+
$73.050
10+
$69.820
30+
$66.580
50+
$63.350
100+
$56.880
More Pricing...
Min: 1 / Mult: 1
TPE
Red
-
2.5mm²
82ft
25m
90°C
651 x 0.07mm
750V
Copper
3.6mm
-
-
02F5685

RoHS

Spool of 100
1+
$583.110
5+
$560.560
10+
$541.230
Min: 1 / Mult: 1
PVC
Red
18AWG
-
100ft
30.5m
80°C
16 x 30AWG
40kV
Tinned Copper
5.283mm
-
-
07WX0907

RoHS

Pack of 4
1+
$24.720
25+
$22.690
50+
$20.680
100+
$19.220
250+
$18.010
Min: 1 / Mult: 1
PU
Green
38AWG
-
111.5ft
34m
120°C
Solid
1.5kV
Copper
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
91B1984

RoHS

Spool of 500
1+
$1,493.820
5+
$1,436.040
10+
$1,386.520
Min: 1 / Mult: 1
Rubber
Red
18AWG
-
500ft
152.4m
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
72C3152

RoHS

Each
1+
$529.070
5+
$487.750
10+
$456.740
25+
$425.740
50+
$384.400
Min: 1 / Mult: 1
Silicone Rubber
Black
4AWG
25mm²
32.8ft
10m
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
-
Silvolt-1V Series
14M1977

RoHS

Each
1+
$29.910
25+
$27.460
50+
$25.010
100+
$23.250
250+
$21.790
Min: 1 / Mult: 1
PU
Natural
26AWG
0.12568mm²
1476.38ft
450m
-
-
-
Copper
0.4mm
-
-
93K4651

RoHS

Each
1+
$26.950
15+
$25.060
30+
$23.180
50+
$21.300
100+
$19.400
More Pricing...
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
4mm²
16ft
5m
70°C
1036 x 0.07mm
1.5kV
-
4.8mm
-
-
63H2519

RoHS

Date/Lot Code

Each
1+
$28.610
Min: 1 / Mult: 1
PVC
Black
18AWG
-
50ft
15.2m
105°C
65 x 36AWG
5kV
Tinned Copper
3.6mm
-
-
87K6237

RoHS

Date/Lot Code

Spool of 100
1+
$340.640
5+
$327.460
10+
$316.170
Min: 1 / Mult: 1
Unjacketed
-
14AWG
2.15mm²
100ft
30.5m
200°C
Solid
-
Tinned Copper
1.651mm
-
-
02F5288

RoHS

Date/Lot Code

Spool of 100
1+
$86.100
5+
$82.770
10+
$79.920
Min: 1 / Mult: 1
Unjacketed
-
30AWG
-
100ft
30.5m
200°C
Solid
-
Tinned Copper
0.254mm
-
-
72C3153

RoHS

Each
1+
$529.070
5+
$487.750
10+
$456.740
25+
$425.740
50+
$384.400
Min: 1 / Mult: 1
Silicone Rubber
Red
4AWG
25mm²
32ft
10m
90°C
6496 x 0.07mm
1.5kV
Copper
11.9mm
-
SiliStrom Series
07WX6020

RoHS

Each
1+
$15.870
15+
$14.760
30+
$13.650
50+
$12.550
100+
$11.430
More Pricing...
Min: 1 / Mult: 1
PVC
Red
17AWG
1mm²
16ft
5m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
72C3141

RoHS

Each
1+
$86.270
10+
$82.620
30+
$78.960
50+
$75.300
100+
$68.000
More Pricing...
Min: 1 / Mult: 1
TPE
Black
-
2.5mm²
82ft
25m
90°C
651 x 0.07mm
750V
Copper
3.6mm
-
-
82T5260

RoHS

Spool of 5
1+
$19.410
15+
$18.060
30+
$16.700
50+
$15.340
100+
$13.990
More Pricing...
Min: 1 / Mult: 1
PVC
Black
14AWG
2.5mm²
16.4ft
5m
70°C
651 x 0.07mm
1.5kV
Copper
3.9mm
-
-
63H2515

RoHS

Each
1+
$44.360
Min: 1 / Mult: 1
Silicone Rubber
Red
18AWG
-
50ft
15.2m
150°C
192 x 41AWG
10kV
Copper
3.6mm
IEC 61010-31
-
87K7287

RoHS

Spool of 500
1+
$1,869.380
2+
$1,775.160
3+
$1,722.010
5+
$1,656.780
7+
$1,641.070
Min: 1 / Mult: 1
PVC
Red
18AWG
-
500ft
152.4m
80°C
16 x 30AWG
40kV
Tinned Copper
5.283mm
-
-
24M1724

RoHS

Each
1+
$31.230
25+
$28.670
50+
$26.120
100+
$24.280
250+
$22.750
Min: 1 / Mult: 1
-
Unjacketed
23AWG
0.246mm²
754.6ft
230m
-
Solid
-
Copper
0.56mm
BS 4520, BS 60317/20
-
63H2513

RoHS

Each
1+
$39.210
Min: 1 / Mult: 1
Silicone Rubber
Black
18AWG
-
50ft
15.2m
150°C
192 x 41AWG
10kV
Copper
3.6mm
IEC 61010-31
-
27M1336

RoHS

Spool of 100
1+
$2,155.920
Min: 1 / Mult: 1
Silicone Rubber
White
8AWG
8.61mm²
100ft
30.5m
150°C
133 x 29AWG
15kV
Copper
6.58mm
-
-
87K7290

RoHS

Spool of 500
1+
$2,291.880
5+
$2,203.240
10+
$2,127.270
Min: 1 / Mult: 1
Rubber
Red
18AWG
-
500ft
152.4m
90°C
65 x 36AWG
10kV
Tinned Copper
5.817mm
-
-
87K2702

RoHS

Date/Lot Code

Spool of 100
1+
$118.960
5+
$114.360
10+
$110.410
Min: 1 / Mult: 1
Unjacketed
-
20AWG
-
100ft
30.5m
200°C
Solid
-
Tinned Copper
0.838mm
-
-
02F5302

RoHS

Date/Lot Code

Spool of 100
1+
$217.270
5+
$208.870
10+
$201.670
Min: 1 / Mult: 1
Unjacketed
-
16AWG
-
100ft
30.5m
200°C
Solid
-
Tinned Copper
1.321mm
-
-
02F5621

RoHS

Spool of 100
1+
$271.630
5+
$261.130
10+
$252.130
Min: 1 / Mult: 1
PVC
Black
22AWG
-
100ft
30.5m
80°C
7 x 30AWG
17kV
Tinned Copper
3.048mm
-
-
1-25 of 371 items
of 15 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M