0
0 Items$0.00

Hook Up Wire :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F6981

RoHS

Date/Lot Code

Reel of 100
Reel
1+$81.730
5+$72.820
10+$67.700
25+$64.810
50+$59.730
PVC
Black
28AWG
7 x 36AWG
30.5m
100ft
105°C
0.09mm²
600V
Tinned Copper
0.889mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F6983

RoHS

Date/Lot Code

Reel of 100
Reel
1+$79.330
5+$70.680
10+$67.220
25+$62.850
50+$59.700
PVC
Green
28AWG
7 x 36AWG
30.5m
100ft
105°C
0.09mm²
600V
Tinned Copper
0.864mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
28Y5671

RoHS

Date/Lot Code

Reel of 100
Reel
1+$40.350
5+$35.980
10+$34.230
25+$32.470
50+$29.770
More Pricing...
PVC
Black
28AWG
7 x 36AWG
30m
100ft
80°C
0.09mm²
300V
Tinned Copper
0.89mm
CSA AWM I A/B FT1, UL 1061 VW-1
86K7199

RoHS

Reel of 100
Reel
1+$246.810
5+$219.600
10+$208.670
PTFE
Red
28AWG
19 x 40AWG
30.5m
100ft
200°C
0.09mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
92F9298

RoHS

Date/Lot Code

Reel of 100
Reel
1+$67.810
5+$60.430
10+$57.470
25+$53.740
50+$51.060
More Pricing...
PVC
Red
28AWG
7 x 36AWG
30.5m
100ft
105°C
0.09mm²
300V
Tinned Copper
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
86K9020

RoHS

Reel of 100
Reel
1+$246.810
5+$219.600
10+$208.670
PTFE
Black
28AWG
19 x 40AWG
30.5m
100ft
200°C
0.09mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
28Y5674

RoHS

Reel of 100
Reel
1+$40.340
5+$35.970
10+$34.220
25+$32.470
50+$29.770
More Pricing...
PVC
Green
28AWG
7 x 36AWG
30m
100ft
80°C
0.09mm²
300V
Tinned Copper
0.89mm
CSA AWM I A/B FT1, UL 1061 VW-1
92F9302

RoHS

Date/Lot Code

Reel of 100
Reel
1+$70.520
5+$62.850
10+$59.770
25+$59.110
50+$54.180
More Pricing...
PVC
White
28AWG
7 x 36AWG
30.5m
100ft
105°C
0.09mm²
300V
Tinned Copper
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
06M3911

RoHS

Reel of 100
Reel
1+$242.310
5+$215.590
10+$204.860
PTFE
White
28AWG
19 x 40AWG
30.5m
100ft
200°C
0.09mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
28Y5676

RoHS

Reel of 100
Reel
1+$40.340
5+$35.970
10+$34.220
25+$32.470
50+$29.770
More Pricing...
PVC
Orange
28AWG
7 x 36AWG
30m
100ft
80°C
0.09mm²
300V
Tinned Copper
0.89mm
CSA AWM I A/B FT1, UL 1061 VW-1
28Y5677

RoHS

Date/Lot Code

Reel of 100
Reel
1+$38.790
5+$34.590
10+$32.910
25+$30.790
50+$29.260
More Pricing...
PVC
Red
28AWG
7 x 36AWG
30m
100ft
80°C
0.09mm²
300V
Tinned Copper
0.89mm
CSA AWM I A/B FT1, UL 1061 VW-1
28Y5681

RoHS

Reel of 100
Reel
1+$40.340
5+$35.970
10+$34.220
25+$32.470
50+$29.770
More Pricing...
PVC
Yellow
28AWG
7 x 36AWG
30m
100ft
80°C
0.09mm²
300V
Tinned Copper
0.89mm
CSA AWM I A/B FT1, UL 1061 VW-1
02F9482

RoHS

Reel of 100
Reel
1+$150.200
3+$143.630
5+$137.890
10+$132.140
25+$123.930
More Pricing...
PTFE
White
28AWG
7 x 36AWG
30.5m
100ft
200°C
0.09mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
96K2361

RoHS

Reel of 1000
Reel
1+$1,347.920
5+$1,213.260
PTFE
White
28AWG
19 x 40AWG
305m
1000ft
200°C
0.09mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
1-14 of 14 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M