0
0 Items$0.00

Hook Up Wire :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
86K7473

RoHS

Date/Lot Code

Reel of 100
Reel
1+$223.990
5+$199.330
10+$189.410
PTFE
White
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.242mm²
600V
Tinned Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
02F8536

RoHS

Date/Lot Code

Reel of 100
Reel
1+$129.290
5+$115.130
10+$109.450
25+$105.950
50+$97.640
PVC
Red
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.242mm²
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8554

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$386.160
5+$353.990
10+$339.830
PVC
Black
24AWG
19 x 36AWG
305m
1000ft
105°C
0.242mm²
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F8535

RoHS

Date/Lot Code

Reel of 100
Reel
1+$124.300
5+$110.700
10+$105.240
25+$98.350
50+$93.380
PVC
Black
24AWG
19 x 36AWG
30.5m
100ft
105°C
0.242mm²
600V
Tinned Copper
1.092mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7177

RoHS

Reel of 100
Reel
1+$188.850
5+$168.090
10+$159.750
25+$156.560
PTFE
Orange
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.242mm²
600V
Silver Plated Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
86K7472

RoHS

Date/Lot Code

Reel of 100
Reel
1+$223.990
5+$199.330
10+$189.410
PTFE
Green
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.242mm²
600V
Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7565

RoHS

Reel of 100
Reel
1+$228.170
5+$203.030
10+$192.930
PTFE
Blue
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.242mm²
600V
Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7171

RoHS

Reel of 100
Reel
1+$185.400
5+$165.020
10+$156.840
25+$153.700
PTFE
Black
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.242mm²
600V
Silver Plated Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M