0
0 Items$0.00

Hook Up Wire :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F7485

RoHS

Date/Lot Code

Reel of 100
Reel
1+$155.610
5+$138.540
10+$131.680
25+$123.040
PTFE
Black
28AWG
7 x 36AWG
30.5m
100ft
200°C
0.072mm²
600V
Tinned Copper
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7489

RoHS

Date/Lot Code

Reel of 100
Reel
1+$166.430
5+$148.160
10+$140.830
25+$138.010
PTFE
Blue
28AWG
7 x 36AWG
30.5m
100ft
200°C
0.072mm²
600V
Tinned Copper
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
86K7206

RoHS

Date/Lot Code

Reel of 100
Reel
1+$191.490
5+$170.430
10+$161.970
25+$151.310
PTFE
Red
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.229mm²
250V
Silver Plated Copper
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
89K8200

RoHS

Reel of 100
Reel
1+$160.030
5+$142.470
10+$135.410
25+$132.710
PTFE
Green
28AWG
7 x 36AWG
30.5m
100ft
200°C
0.072mm²
600V
Tinned Copper
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
02F9573

RoHS

Reel of 1000
Reel
1+$1,179.320
2+$1,120.630
PTFE
Black
24AWG
7 x 32AWG
305m
1000ft
200°C
0.229mm²
250V
Silver Plated Copper
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
87K6383

RoHS

Date/Lot Code

Reel of 100
Reel
1+$70.860
5+$68.120
10+$65.770
PVC
Red
26AWG
Solid
30.5m
100ft
80°C
-
300V
Copper
0.914mm
-
89K8128

RoHS

Reel of 100
Reel
1+$187.980
5+$167.310
10+$159.010
25+$148.550
PTFE
White
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.229mm²
250V
Silver Plated Copper
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F9563

RoHS

Reel of 100
Reel
1+$187.980
5+$167.310
10+$159.010
25+$148.550
PTFE
Black
24AWG
7 x 32AWG
30.5m
100ft
200°C
0.229mm²
250V
Silver Plated Copper
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M