0
0 Items$0.00

Nylon, PVC Hook Up Wire :

8 Products Found
Find a huge range of Nylon, PVC Hook Up Wire at Newark Electronics Mexico. We stock a wide range of Hook Up Wire, such as PVC, PTFE, MPPE & Silicone Hook Up Wire from the worlds top manufacturers including: Alpha Wire

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
39C6205

RoHS

Date/Lot Code

Reel of 100
Reel
1+$119.540
5+$106.470
10+$101.220
25+$97.350
50+$89.720
Nylon, PVC
White
12AWG
19 x 0.47mm
30m
100ft
90°C
3.29mm²
600V
Copper
3.43mm
UL THHN, UL THWN
63R8306

RoHS

Reel of 100
Reel
1+$176.710
5+$161.000
10+$150.940
25+$142.050
Nylon, PVC
Black
10AWG
19 x 0.59mm
30m
100ft
90°C
5.26mm²
600V
Copper
4.22mm
UL THHN, UL THWN
41R3478

RoHS

Date/Lot Code

Reel of 100
Reel
1+$119.540
5+$106.470
10+$101.220
25+$97.350
50+$89.720
Nylon, PVC
Black
12AWG
19 x 0.47mm
30m
100ft
90°C
3.29mm²
600V
Copper
3.43mm
UL THHN, UL THWN
16M4979

RoHS

Reel of 100
Reel
1+$74.020
5+$66.790
10+$60.860
25+$58.270
50+$53.700
Nylon, PVC
Red
14AWG
Solid
30m
100ft
90°C
2.08mm²
600V
Copper
2.69mm
UL THHN, UL THWN
28Y6179

RoHS

Reel of 100
Reel
1+$57.270
5+$51.040
10+$48.550
25+$47.260
50+$43.320
More Pricing...
Nylon, PVC
White
18AWG
Solid
30m
100ft
90°C
0.82mm²
600V
Copper
2.08mm
UL TFN
63R8304

RoHS

Reel of 100
Reel
1+$176.460
5+$157.090
10+$149.290
25+$142.050
Nylon, PVC
Red
10AWG
19 x 0.59mm
30m
100ft
90°C
5.26mm²
600V
Copper
4.22mm
UL THHN, UL THWN
16M4981

RoHS

Reel of 100
Reel
1+$74.020
5+$66.790
10+$60.860
25+$58.270
50+$53.700
Nylon, PVC
White
14AWG
Solid
30m
100ft
90°C
2.08mm²
600V
Copper
2.69mm
UL THHN, UL THWN
16M2207

RoHS

Reel of 100
Reel
1+$118.840
5+$105.850
10+$100.630
25+$96.740
50+$89.160
Nylon, PVC
Red
12AWG
Solid
30m
100ft
90°C
3.31mm²
600V
Copper
3.12mm
UL THHN, UL THWN
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M