0
0 Items$0.00

Hook Up Wire :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
72C3153

RoHS

Each
1+$466.290
5+$442.250
10+$431.260
Silicone Rubber
Red
4AWG
6496 x 0.07mm
10m
32ft
90°C
25mm²
1.5kV
Copper
11.9mm
-
SiliStrom Series
72C3152

RoHS

Each
1+$466.290
5+$442.250
10+$431.260
Silicone Rubber
Black
4AWG
6496 x 0.07mm
10m
32ft
90°C
25mm²
1.5kV
Copper
11.9mm
-
Silvolt-1V Series
68Y7877

RoHS

Reel of 50
Reel
1+$516.820
5+$482.740
10+$463.260
25+$451.090
50+$431.610
PVC
Black
4AWG
196 x 0.4mm
50m
164ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
19J5892

RoHS

Each
1+$412.230
5+$390.980
10+$381.260
Silicone Rubber
Transparent
4AWG
6496 x 0.07mm
10m
32ft
90°C
25mm²
1.5kV
Copper
11.9mm
-
SiliStrom Series
79Y4615

RoHS

1 Meter
1+$15.760
10+$15.240
25+$14.210
PVC
Brown
4AWG
196 x 0.4mm
1m
3.3ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4639

RoHS

1 Meter
1+$17.460
10+$16.900
25+$15.760
PVC
Grey
4AWG
196 x 0.4mm
1m
3.3ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4680

RoHS

1 Meter
1+$17.460
5+$16.900
10+$15.760
25+$15.170
PVC
Red
4AWG
196 x 0.4mm
1m
3.3ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7961

RoHS

Reel of 50
Reel
1+$516.820
5+$482.740
10+$463.260
25+$451.090
50+$431.610
PVC
Red
4AWG
196 x 0.4mm
50m
164ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4596

RoHS

1 Meter
1+$17.720
5+$17.130
10+$15.990
25+$15.410
PVC
Black
4AWG
196 x 0.4mm
1m
3.3ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7896

RoHS

Reel of 50
Reel
1+$595.620
5+$561.860
10+$542.560
25+$530.510
50+$511.220
PVC
Brown
4AWG
196 x 0.4mm
50m
164ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
27M1408

RoHS

Reel of 100
Reel
1+$1,693.350
2+$1,609.540
PVC
Black
4AWG
133 x 25AWG
30.5m
100ft
105°C
-
600V
Tinned Copper
10.03mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW
-
04X9610

RoHS

1 Meter
1+$28.720
5+$27.800
10+$25.970
25+$25.040
Polychloroprene
Black
4AWG
760 x 0.21mm
-
-
-
25mm²
100V
Copper
12.7mm
-
H01N2-D Series
15P4155

RoHS

Each
1+$764.430
5+$750.290
10+$736.170
25+$722.040
Polychloroprene
Black
4AWG
760 x 0.21mm
50m
164ft
-
25mm²
100V
Copper
12.7mm
-
H01N2-D Series
19C7618

RoHS

Spool of 100
1+$2,760.690
Silicone Rubber
White
4AWG
-
30m
100ft
80°C
21.55mm²
25kV
Tinned Copper
9.98mm
-
-
68Y7920

RoHS

Reel of 50
Reel
1+$522.930
5+$487.560
10+$467.350
25+$454.720
50+$434.520
PVC
Grey
4AWG
196 x 0.4mm
50m
164ft
105°C
25mm²
600V
Copper
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M