26AWG Multiconductor Cable:

1,039 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
91R0281

RoHS

Date/Lot Code

Each
1+
$29.410
25+
$29.410
50+
$29.410
100+
$29.410
250+
$29.410
Min: 1 / Mult: 1
Unshielded
6Conductor
-
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
7mm
150V
-
83F8569

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
4Conductor
-
8AWG
-
500ft
152.4m
Black
7 x 19 x 29AWG
Tinned Copper
PVC
22.606mm
1kV
-
87K1863

RoHS

Spool of 500
1+
$2,132.370
5+
$2,049.900
10+
$1,979.210
Min: 1 / Mult: 1
Shielded
3Conductor
-
22AWG
0.325mm²
500ft
152.4m
Black
7 x 30AWG
Copper
PVC
11.938mm
30V
-
04F3263

RoHS

Spool of 1000
1+
$73,438.040
5+
$70,597.890
10+
$68,163.480
Min: 1 / Mult: 1
Shielded
19Conductor
-
16AWG
-
1000ft
304.8m
Red
19 x 29AWG
Tinned Copper
FEP
10.8mm
300V
-
25M0691

RoHS

Each
1+
$12.960
50+
$10.930
100+
$10.230
250+
$9.600
500+
$8.950
Min: 1 / Mult: 1
Unscreened
3Conductor
-
-
1.25mm²
-
-
Black
110 x 0.12mm
Plain Annealed Copper
PVC
8.27mm
500VAC
-
84K8577

RoHS

Date/Lot Code

Spool of 100
1+
$55.010
25+
$55.000
50+
$55.000
100+
$55.000
250+
$55.000
Min: 1 / Mult: 1
Unshielded
8Conductor
-
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
9mm
150V
-
84K8582

RoHS

Date/Lot Code

Spool of 100
1+
$104.330
25+
$96.120
50+
$89.120
100+
$86.460
250+
$83.320
Min: 1 / Mult: 1
Shielded
6Conductor
-
24AWG
-
100ft
30.48m
Silver
11 x 0.16mm
Copper
PVC
7.2mm
150V
Multicomp Pro Multiconductor Cable
03F3341

RoHS

Spool of 1000
1+
$25,654.480
5+
$24,662.320
10+
$23,811.890
Min: 1 / Mult: 1
Unshielded
40Conductor
-
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
Tinned Copper
PVC
11.557mm
300V
-
87K7343

RoHS

Spool of 1000
1+
$17,194.220
5+
$16,529.240
10+
$15,959.270
Min: 1 / Mult: 1
Unshielded
30Conductor
-
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
Tinned Copper
PVC
10.16mm
300V
-
54M3178

RoHS

1 Meter
1+
$0.029
5+
$0.028
10+
$0.027
Min: 1 / Mult: 1
Screened
7Conductor
-
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
Copper
PVC
5.31mm
300V
-
50AC6244

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$335.200
100+
$324.750
200+
$319.170
Min: 1 / Mult: 1
Screened
2Conductor
-
22AWG
-
328ft
100m
White
19 x 34AWG
Tinned Copper
ETFE
-
600V
-
50AC7795

RoHS

Spool of 50
1+
$889.270
10+
$800.110
50+
$746.630
100+
$688.680
Min: 1 / Mult: 1
Unscreened
4Conductor
-
-
4mm²
164ft
50m
Grey
-
Copper
PVC
11.4mm
1kV
OLFLEX CONTROL TM Series
45AJ6917

RoHS

1 Meter
1+
$2.040
100+
$1.670
250+
$1.510
500+
$1.400
1000+
$1.300
Min: 1 / Mult: 1
Unscreened
4Conductor
-
-
0.75mm²
-
-
White
-
Copper
PVC
7.3mm
500VAC
Pro Power 309-Y / H05V2V2-F
30M7207

RoHS

Spool of 1000
1+
$20,785.210
5+
$19,981.360
10+
$19,292.350
Min: 1 / Mult: 1
Shielded
5Conductor
-
16AWG
-
1000ft
304.8m
Black
26 x 30AWG, 105 x 30AWG
Tinned Copper
PVC
25.019mm
1kV
-
03F2164

RoHS

Spool of 1000
1+
$4,251.620
5+
$4,087.190
10+
$3,946.250
Min: 1 / Mult: 1
Shielded
3Conductor
-
22AWG
0.33mm²
1000ft
304.8m
Black
7 x 30AWG
Copper
PVC
11.938mm
30V
-
82T4738

RoHS

Spool of 50
1+
$181.480
25+
$176.260
50+
$171.050
100+
$166.870
Min: 1 / Mult: 1
Unscreened
4Conductor
-
22AWG
-
164ft
50m
Green
7 x 0.643mm
Copper
PE
6.7mm
-
-
62M1358

RoHS

1 Meter
1+
$8.140
10+
$7.550
25+
$7.040
50+
$6.580
100+
$6.220
More Pricing...
Min: 1 / Mult: 1
Unscreened
2Conductor
-
21AWG
0.5mm²
-
-
Black
2 x 0.5mm²
Copper
PTFE
3.9mm
500VAC
OLFLEX HEAT 260 MC Series
15P1869

RoHS

Each
1+
$148.220
10+
$143.140
25+
$139.070
50+
$135.510
100+
$131.430
Min: 1 / Mult: 1
Unscreened
2Conductor
-
14AWG
1.5mm²
328ft
100m
Black, Red
48 x 0.2mm
Copper
PVC
3.1mm
1.5kV
-
84K8545

RoHS

Date/Lot Code

Each
1+
$22.400
25+
$22.400
50+
$22.400
100+
$22.400
250+
$22.400
Min: 1 / Mult: 1
Unshielded
6Conductor
-
26AWG
-
100ft
30.48m
Silver
7 x 0.16mm
Copper
PVC
6.8mm
-
-
04F8953

RoHS

Spool of 1000
1+
$25,093.830
5+
$24,123.360
10+
$23,291.510
Min: 1 / Mult: 1
Shielded
13Conductor
-
22AWG
0.31mm²
1000ft
304.8m
Gray
7 x 30AWG, 7 x 28AWG
Tinned Copper
PVC
11.684mm
300V
-
50AC6664

RoHS

Spool of 50
1+
$95.910
25+
$91.840
50+
$89.570
100+
$86.860
250+
$84.150
Min: 1 / Mult: 1
Unscreened
7Conductor
-
-
0.75mm²
164ft
50m
Grey
-
Copper
PVC
7.3mm
500VAC
YY
34AH4511

RoHS

Spool of 100
1+
$935.870
100+
$909.390
200+
$895.250
Min: 1 / Mult: 1
Screened
3Conductor
-
22AWG
-
328ft
100m
White
-
Tinned Copper
PVF2
3.56mm
600V
Spec 44 Series
69AH5759

RoHS

Spool of 100
1+
$1,195.060
Min: 1 / Mult: 1
Shielded
8Conductor
-
20AWG
-
100ft
30.5m
Black
7 x 28AWG
Tinned Copper
PU
8.38mm
300V
Xtra-Guard 2 Series
30M6950

RoHS

Spool of 1000
5+
$3,508.950
10+
$3,387.940
Min: 7 / Mult: 1
Shielded
2Conductor
-
18AWG
-
1000ft
304.8m
Black
Solid
Copper
LSZH
7.976mm
300V
-
95M4891

RoHS

Each
1+
$202.890
10+
$187.830
25+
$175.420
50+
$170.990
100+
$163.900
Min: 1 / Mult: 1
Screened
3Conductor
-
-
2.5mm²
164ft
50m
Black
7 x 0.67mm
Copper
PVC
13.8mm
-
-
1-25 of 1039 items
of 42 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M