Twinaxial Cable:

52 Products Found

At Newark, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Wire Gauge
Conductor Area CSA
Impedance
Jacket Color
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15B3831

RoHS

Spool of 500
1+
$2,250.870
5+
$2,163.810
10+
$2,089.200
Total:$2,250.87
Min: 1 / Mult: 1
20AWG
-
78ohm
Blue
500ft
152.4m
7 x 28AWG
Copper
PVC
6.2mm
-
66F7727

RoHS

Spool of 1000
5+
$11.700
10+
$11.300
Total:$58.50
Min: 5 / Mult: 1
20AWG
-
78ohm
Blue
1000ft
304.8m
7 x 28AWG
Copper
PVC
6.045mm
Blue Hose Series
51-52 of 52 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M